HNC2-2.5P-2DS
Hirose Electric Co Ltd
Description: Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle

Overview of HNC2-2.5P-2DS by Hirose Electric Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Healthcare

CAD Models for HNC2-2.5P-2DS by Hirose Electric Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HNC2-2.5P-2DS by Hirose Electric Co Ltd

HNC2-2.5P-2DS
Hirose Electric Co Ltd
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HIROSE ELECTRIC CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
POLARIZED
Body Breadth
0.169 inch
Body Depth
0.256 inch
Body Length
0.492 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
30 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
1000VAC V
Durability
30 Cycles
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
4.3924 N
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYAMIDE
MIL Conformance
NO
Mating Contact Pitch
0.098 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Polarization Key
SHRD CENTER
Rated Current (Signal)
3 A
Reference Standard
UL
Terminal Length
0.118 inch
Terminal Pitch
2.5 mm
Termination Type
SOLDER
Total Number of Contacts
2
UL Flammability Code
94V-0
Withdrawl Force-Min
.3892 N
Want to compare parts?
  1. HNC2-2.5P-2DS
    Hirose Electric Co Ltd
    Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
    VS

Alternate Parts for HNC2-2.5P-2DS

This table gives cross-reference parts and alternative options found for HNC2-2.5P-2DS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HNC2-2.5P-2DS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HNC2-2.5P-2DS(02) Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, Hirose Electric Co Ltd HNC2-2.5P-2DS vs HNC2-2.5P-2DS(02)
HNC2-2.5P-2DS(05) Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Black Insulator Hirose Electric Co Ltd HNC2-2.5P-2DS vs HNC2-2.5P-2DS(05)
HNC2-2.5P-2DS55 Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Hirose Electric Co Ltd HNC2-2.5P-2DS vs HNC2-2.5P-2DS55
HNC2-2.5P-2DS(56) Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, Black Insulator Hirose Electric Co Ltd HNC2-2.5P-2DS vs HNC2-2.5P-2DS(56)
Part Number Description Manufacturer Compare
SL1-002-S216/01-97 Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator, Receptacle E-tec Interconnect Ltd HNC2-2.5P-2DS vs SL1-002-S216/01-97
77315-137-02 Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, Amphenol Communications Solutions HNC2-2.5P-2DS vs 77315-137-02
DF3-2P-2DSA Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Kinked Leads Terminal, Black Insulator, Receptacle Hirose Electric Co Ltd HNC2-2.5P-2DS vs DF3-2P-2DSA
2100-02PSG1-PB Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Vensik Electronics Co Ltd HNC2-2.5P-2DS vs 2100-02PSG1-PB
HNC2-2.5P-2DS(05) Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Black Insulator Hirose Electric Co Ltd HNC2-2.5P-2DS vs HNC2-2.5P-2DS(05)
DF1BZ-2P-2.5DS(24) Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, Locking, White Insulator Hirose Electric Co Ltd HNC2-2.5P-2DS vs DF1BZ-2P-2.5DS(24)
HNC2-2.5P-2DSL(05) Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, Black Insulator Hirose Electric Co Ltd HNC2-2.5P-2DS vs HNC2-2.5P-2DSL(05)
HF01020-K Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Foxconn HNC2-2.5P-2DS vs HF01020-K
77315-437-02 Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle Amphenol FCi HNC2-2.5P-2DS vs 77315-437-02
SL1-002-SH216/01-55 Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator, Receptacle E-tec Interconnect Ltd HNC2-2.5P-2DS vs SL1-002-SH216/01-55

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HNC2-2.5P-2DS by Hirose Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HNC2-2.5P-2DS by Hirose Electric Co Ltd

  • Please alert me when HNC2-2.5P-2DS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HNC2-2.5P-2DS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HNC2-2.5P-2DS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HNC2-2.5P-2DS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HNC2-2.5P-2DS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HNC2-2.5P-2DS by Hirose Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: