Part Details for HNA019-09T by Advanced Interconnections Corp
Overview of HNA019-09T by Advanced Interconnections Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HNA019-09T
HNA019-09T CAD Models
HNA019-09T Part Data Attributes
|
HNA019-09T
Advanced Interconnections Corp
Buy Now
Datasheet
|
Compare Parts:
HNA019-09T
Advanced Interconnections Corp
IC Socket, SIP19, 19 Contact(s),
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED INTERCONNECTIONS CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | SOCKET ADAPTER, UL 94V-0 | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Device Socket Type | IC SOCKET ADAPTER | |
Device Type Used On | SIP19 | |
Housing Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e0 | |
Number of Contacts | 19 |
Alternate Parts for HNA019-09T
This table gives cross-reference parts and alternative options found for HNA019-09T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HNA019-09T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HNA019-09G | IC Socket, SIP19, 19 Contact(s), | Advanced Interconnections Corp | HNA019-09T vs HNA019-09G |