There are no models available for this part yet.
Overview of HNA016-403G by Advanced Interconnections Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RAA230403GFT | Renesas Electronics Corporation | ICs for Microcontroller Power Supply System, TQFP-32, /Tray | |
UPD78F0403GA(S)-GAM-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for Applications Using LCD Display (Non Promotion) | |
UPD78F0403GA(R)-GAM-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for Applications Using LCD Display (Non Promotion) |
CAD Models for HNA016-403G by Advanced Interconnections Corp
Part Data Attributes for HNA016-403G by Advanced Interconnections Corp
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ADVANCED INTERCONNECTIONS CORP
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
SOCKET ADAPTER, UL 94V-0
|
Contact Finish Mating
|
GOLD OVER NICKEL
|
Contact Finish Termination
|
Gold (Au) - with Nickel (Ni) barrier
|
Contact Material
|
BERYLLIUM COPPER ALLOY
|
Device Socket Type
|
IC SOCKET ADAPTER
|
Device Type Used On
|
SIP16
|
Housing Material
|
GLASS FILLED POLYETHYLENE
|
JESD-609 Code
|
e4
|
Number of Contacts
|
16
|
Alternate Parts for HNA016-403G
This table gives cross-reference parts and alternative options found for HNA016-403G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HNA016-403G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NA016-403G | IC Socket, SIP16, 16 Contact(s) | Advanced Interconnections Corp | HNA016-403G vs NA016-403G |