Part Details for HN624032FB-15 by Renesas Electronics Corporation
Overview of HN624032FB-15 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HN624032FB-15
HN624032FB-15 CAD Models
HN624032FB-15 Part Data Attributes
|
HN624032FB-15
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HN624032FB-15
Renesas Electronics Corporation
4MX8 MASK PROM, 150ns, PDSO44, PLASTIC, SOP-44
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RENESAS TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 150 ns | |
Alternate Memory Width | 16 | |
JESD-30 Code | R-PDSO-G44 | |
Length | 28.5 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | MASK ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.22 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 12.6 mm |
Alternate Parts for HN624032FB-15
This table gives cross-reference parts and alternative options found for HN624032FB-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HN624032FB-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KM23C32000AG-15 | MASK ROM, 4MX8, 150ns, CMOS, PDSO44, SOP-44 | Samsung Semiconductor | HN624032FB-15 vs KM23C32000AG-15 |
KM23C32000CG | MASK ROM, 4MX8, 150ns, CMOS, PDSO44, 0.600 INCH, SOP-44 | Samsung Semiconductor | HN624032FB-15 vs KM23C32000CG |
LH5332500N-15 | MASK ROM, 4MX8, 150ns, CMOS, PDSO44, 0.600 INCH, PLASTIC, SOP-44 | Sharp Corp | HN624032FB-15 vs LH5332500N-15 |
KM23C32000G-15 | MASK ROM, 4MX8, 150ns, CMOS, PDSO44, 0.600 INCH, PLASTIC, SOP-44 | Samsung Semiconductor | HN624032FB-15 vs KM23C32000G-15 |
K3N6C1500C-TC15 | MASK ROM, 4MX8, 150ns, CMOS, PDSO44, TSOP2-44 | Samsung Semiconductor | HN624032FB-15 vs K3N6C1500C-TC15 |
K3N6C1500C-TE15 | MASK ROM, 4MX8, 150ns, CMOS, PDSO44, TSOP2-44 | Samsung Semiconductor | HN624032FB-15 vs K3N6C1500C-TE15 |
MX23C3211MC-15 | MASK ROM, 4MX8, 150ns, CMOS, PDSO44, 0.500 INCH, PLASTIC, SOP-44 | Macronix International Co Ltd | HN624032FB-15 vs MX23C3211MC-15 |
LH5332500BN | MASK ROM, 4MX8, 150ns, CMOS, PDSO44, 0.600 INCH, PLASTIC, SOP-44 | Sharp Corp | HN624032FB-15 vs LH5332500BN |