Part Details for HN2S03T(TE85L) by Toshiba America Electronic Components
Overview of HN2S03T(TE85L) by Toshiba America Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for HN2S03T(TE85L)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3562 |
|
RFQ | ||
|
Chip1Cloud | DIODE ARRAY SCHOTTKY 20V TESQ | 17500 |
|
RFQ |
Part Details for HN2S03T(TE85L)
HN2S03T(TE85L) CAD Models
HN2S03T(TE85L) Part Data Attributes:
|
HN2S03T(TE85L)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
HN2S03T(TE85L)
Toshiba America Electronic Components
ARRAY OF INDEPENDENT DIODES,UMD4VAR
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Forward Voltage-Max (VF) | 0.55 V | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Power Dissipation-Max | 0.07 W | |
Rep Pk Reverse Voltage-Max | 25 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Test Voltage | 20 V | |
Surface Mount | YES |