Part Details for HN2S01FU(TE85L,F) by Toshiba America Electronic Components
Overview of HN2S01FU(TE85L,F) by Toshiba America Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HN2S01FU(TE85L,F)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60969324
|
Verical | Diode Small Signal Schottky 15V 0.2A 6-Pin US T/R Min Qty: 197 Package Multiple: 1 Date Code: 2148 | Americas - 1609 |
|
$0.1425 / $0.1588 | Buy Now |
DISTI #
HN2S01FU
|
TME | Diode: Schottky switching, SMD, 15V, 0.1A, US6, reel,tape, 200mW Min Qty: 3 | 0 |
|
$0.1640 / $0.2460 | RFQ |
DISTI #
C1S751200413515
|
Chip1Stop | Diode Small Signal Schottky 15V 0.2A 6-Pin US T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 1609 |
|
$0.1140 / $0.1530 | Buy Now |
DISTI #
HN2S01FU(TE85L,F)
|
EBV Elektronik | Diode Small Signal Schottky 15V 0.2A 6-Pin US T/R (Alt: HN2S01FU(TE85L,F)) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 1 Days | EBV - 3000 |
|
Buy Now |
Part Details for HN2S01FU(TE85L,F)
HN2S01FU(TE85L,F) CAD Models
HN2S01FU(TE85L,F) Part Data Attributes
|
HN2S01FU(TE85L,F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
HN2S01FU(TE85L,F)
Toshiba America Electronic Components
Diode Small Signal Schottky 15V 0.2A 6-Pin US T/R
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Forward Voltage-Max (VF) | 0.3 V | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Power Dissipation-Max | 0.2 W | |
Rep Pk Reverse Voltage-Max | 15 V | |
Reverse Current-Max | 20 µA | |
Reverse Test Voltage | 10 V | |
Surface Mount | YES |
Alternate Parts for HN2S01FU(TE85L,F)
This table gives cross-reference parts and alternative options found for HN2S01FU(TE85L,F). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HN2S01FU(TE85L,F), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS0115TW_R1_00001 | Rectifier Diode, Schottky, 3 Element, 0.1A, 15V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-6 | PanJit Semiconductor | HN2S01FU(TE85L,F) vs SS0115TW_R1_00001 |