Part Details for HN29WB800FP-10 by Hitachi Ltd
Overview of HN29WB800FP-10 by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for HN29WB800FP-10
HN29WB800FP-10 CAD Models
HN29WB800FP-10 Part Data Attributes
|
HN29WB800FP-10
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HN29WB800FP-10
Hitachi Ltd
Flash, 1MX8, 100ns, PDSO44, PLASTIC, SOP-44
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | SOIC | |
Package Description | SOP, SOP44,.63 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 100 ns | |
Alternate Memory Width | 16 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e0 | |
Length | 28.6 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,15 | |
Number of Terminals | 44 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP44,.63 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Page Size | 128/256 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 3 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 12.6 mm |
Alternate Parts for HN29WB800FP-10
This table gives cross-reference parts and alternative options found for HN29WB800FP-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HN29WB800FP-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M29R800B-100M1TR | 1MX8 FLASH 3V PROM, 100ns, PDSO44, SO-44 | STMicroelectronics | HN29WB800FP-10 vs M29R800B-100M1TR |
TMS28F800ASB70BDBJE | 1MX8 FLASH 3V PROM, 100ns, PDSO44, PLASTIC, SOP-44 | Texas Instruments | HN29WB800FP-10 vs TMS28F800ASB70BDBJE |
TMS28F800AEB70CDBJL | 1MX8 FLASH 3V PROM, 100ns, PDSO44, PLASTIC, SOP-44 | Texas Instruments | HN29WB800FP-10 vs TMS28F800AEB70CDBJL |
TMS28F800AET70CDBJQ | 1MX8 FLASH 3V PROM, 100ns, PDSO44, PLASTIC, SOP-44 | Texas Instruments | HN29WB800FP-10 vs TMS28F800AET70CDBJQ |
TMS28F800AVT100BDBJL | 1MX8 FLASH 3V PROM, 100ns, PDSO44, PLASTIC, SOP-44 | Texas Instruments | HN29WB800FP-10 vs TMS28F800AVT100BDBJL |
AM29DL800T-100RSC | Flash, 1MX8, 100ns, PDSO44, SOP-44 | AMD | HN29WB800FP-10 vs AM29DL800T-100RSC |
AM29LV008T-100SC | Flash, 1MX8, 100ns, PDSO44, SOP-44 | AMD | HN29WB800FP-10 vs AM29LV008T-100SC |
TMS28F800AEB70CDBJE | 1MX8 FLASH 3V PROM, 100ns, PDSO44, PLASTIC, SOP-44 | Texas Instruments | HN29WB800FP-10 vs TMS28F800AEB70CDBJE |
M29R800D-100M1 | 1MX8 FLASH 3V PROM, 100ns, PDSO44, SO-44 | STMicroelectronics | HN29WB800FP-10 vs M29R800D-100M1 |
AM29DL800T-100SI | Flash, 1MX8, 100ns, PDSO44, SOP-44 | AMD | HN29WB800FP-10 vs AM29DL800T-100SI |