Part Details for HN29W51214ST-80 by Renesas Electronics Corporation
Overview of HN29W51214ST-80 by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HN29W51214ST-80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 88 |
|
$27.3440 / $34.1800 | Buy Now |
Part Details for HN29W51214ST-80
HN29W51214ST-80 CAD Models
HN29W51214ST-80 Part Data Attributes
|
HN29W51214ST-80
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HN29W51214ST-80
Renesas Electronics Corporation
FLASH 3.3V PROM, PDSO48, 12 X 18.40 MM, 0.50 MM PITCH, PLASTIC, TSOP1-48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS TECHNOLOGY CORP | |
Part Package Code | TSOP1 | |
Package Description | TSOP1, | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
JESD-30 Code | R-PDSO-G48 | |
Length | 18.4 mm | |
Memory IC Type | FLASH | |
Number of Terminals | 48 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Programming Voltage | 3.3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 12 mm |
Alternate Parts for HN29W51214ST-80
This table gives cross-reference parts and alternative options found for HN29W51214ST-80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HN29W51214ST-80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NAND512R3B3BN6F | 64MX8 FLASH 1.8V PROM, 35ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 | STMicroelectronics | HN29W51214ST-80 vs NAND512R3B3BN6F |
NAND512W3B3AN1E | 64MX8 FLASH 3V PROM, 35ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 | STMicroelectronics | HN29W51214ST-80 vs NAND512W3B3AN1E |
NAND512R3A1AN6F | 64MX8 FLASH 1.8V PROM, 15000ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 | STMicroelectronics | HN29W51214ST-80 vs NAND512R3A1AN6F |
TC58DVM92A5TA00 | IC 64M X 8 EEPROM 3V, 40 ns, PDSO48, 12 X 20 MM, 0.50 MM PITCH, PLASTIC, TSOP1-48, Programmable ROM | Toshiba America Electronic Components | HN29W51214ST-80 vs TC58DVM92A5TA00 |
HY27US08121A-SMS | Flash, 64MX8, 30ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, USOP1-48 | SK Hynix Inc | HN29W51214ST-80 vs HY27US08121A-SMS |
NAND512R3A0BN1E | 64MX8 FLASH 1.8V PROM, 35ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 | STMicroelectronics | HN29W51214ST-80 vs NAND512R3A0BN1E |
K9F1208U0B-VCB00 | Flash, 64MX8, 30ns, PDSO48, 12 X 17 MM, 0.70 MM HEIGHT, PLASTIC, WSOP1-48 | Samsung Semiconductor | HN29W51214ST-80 vs K9F1208U0B-VCB00 |
NAND512W3A3DN1F | 64MX8 FLASH 3V PROM, 12000ns, PDSO48, 12 X 20 MM, TSOP-48 | STMicroelectronics | HN29W51214ST-80 vs NAND512W3A3DN1F |
NAND512R3B2BN6F | 64MX8 FLASH 1.8V PROM, 25000ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 | STMicroelectronics | HN29W51214ST-80 vs NAND512R3B2BN6F |
NAND512W3B3CN1F | 64MX8 FLASH 3V PROM, 35ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 | STMicroelectronics | HN29W51214ST-80 vs NAND512W3B3CN1F |