Part Details for HN27C4001G-10 by Renesas Electronics Corporation
Overview of HN27C4001G-10 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for HN27C4001G-10
HN27C4001G-10 CAD Models
HN27C4001G-10 Part Data Attributes:
|
HN27C4001G-10
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HN27C4001G-10
Renesas Electronics Corporation
512KX8 UVPROM, 100ns, CDIP32, 0.600 INCH, CERDIP-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | WDIP, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 100 ns | |
JESD-30 Code | R-GDIP-T32 | |
Length | 41.91 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | WDIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, WINDOW | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.89 mm | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for HN27C4001G-10
This table gives cross-reference parts and alternative options found for HN27C4001G-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HN27C4001G-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS27C040-10JE4 | 512KX8 UVPROM, 100ns, CDIP32, 0.600 INCH, WINDOWED, CERAMIC, DIP-32 | Texas Instruments | HN27C4001G-10 vs TMS27C040-10JE4 |
TMS27C040-100JL4 | 512KX8 UVPROM, 100ns, CDIP32, 0.600 INCH, WINDOWED, CERDIP-32 | Texas Instruments | HN27C4001G-10 vs TMS27C040-100JL4 |
HN27C4001G-10 | UVPROM, 512KX8, 100ns, CMOS, CDIP32, 0.600 INCH, CERDIP-32 | Hitachi Ltd | HN27C4001G-10 vs HN27C4001G-10 |
SMJ27C040-10JM | 512KX8 UVPROM, 100ns, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 | Texas Instruments | HN27C4001G-10 vs SMJ27C040-10JM |
TMS27C040-100JE4 | 512KX8 UVPROM, 100ns, CDIP32, 0.600 INCH, WINDOWED, CERDIP-32 | Texas Instruments | HN27C4001G-10 vs TMS27C040-100JE4 |
M27C4001F | 512KX8 UVPROM, 100ns, CDIP32, FRIT SEALED, WINDOWED, CERAMIC, DIP-32 | STMicroelectronics | HN27C4001G-10 vs M27C4001F |