HN27C1024HCP-85
Hitachi Ltd
Description: OTP ROM, 64KX16, 85ns, CMOS, PQCC44

Overview of HN27C1024HCP-85 by Hitachi Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for HN27C1024HCP-85 by Hitachi Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HN27C1024HCP-85 by Hitachi Ltd

HN27C1024HCP-85
Hitachi Ltd
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HITACHI LTD
Package Description
QCCJ, LDCC44,.7SQ
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
85 ns
I/O Type
COMMON
JESD-30 Code
S-PQCC-J44
JESD-609 Code
e0
Memory Density
1048576 bit
Memory Width
16
Number of Terminals
44
Number of Words
65536 words
Number of Words Code
64000
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
64KX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC44,.7SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Qualification Status
Not Qualified
Standby Current-Max
0.025 A
Supply Current-Max
0.1 mA
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Want to compare parts?
  1. HN27C1024HCP-85
    Hitachi Ltd
    OTP ROM, 64KX16, 85ns, CMOS, PQCC44
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HN27C1024HCP-85 by Hitachi Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HN27C1024HCP-85 by Hitachi Ltd

Select Manufacturer
Which Manufacturer of HN27C1024HCP-85 would you like to use for your alert(s)?
  • Please alert me when HN27C1024HCP-85 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HN27C1024HCP-85 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HN27C1024HCP-85 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HN27C1024HCP-85 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HN27C1024HCP-85.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HN27C1024HCP-85 by Hitachi Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: