Part Details for HMUA-FK-A125(04) by Hirose Electric Co Ltd
Overview of HMUA-FK-A125(04) by Hirose Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Part Details for HMUA-FK-A125(04)
HMUA-FK-A125(04) CAD Models
HMUA-FK-A125(04) Part Data Attributes
|
HMUA-FK-A125(04)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HMUA-FK-A125(04)
Hirose Electric Co Ltd
Fiber Optic Connector, Single And Multi Mode, Simplex, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Body/Shell Style | PLUG | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC CONNECTOR | |
Contact Style | OPTICAL FIBER | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mode | SINGLE AND MULTI | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE |