Part Details for HMUA-2A-40A-4-S2 by Hirose Electric Co Ltd
Overview of HMUA-2A-40A-4-S2 by Hirose Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HMUA-2A-40A-4-S2
HMUA-2A-40A-4-S2 CAD Models
HMUA-2A-40A-4-S2 Part Data Attributes:
|
HMUA-2A-40A-4-S2
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HMUA-2A-40A-4-S2
Hirose Electric Co Ltd
Fiber Optic Connector Adapter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Connector Type | FIBER OPTIC CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |