HMU-65789M-9:R
Description: Standard SRAM, 16KX4, 45ns, CMOS, PDSO24

Overview of HMU-65789M-9:R by Matra MHS

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Computing and Data Storage

CAD Models for HMU-65789M-9:R by Matra MHS
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HMU-65789M-9:R by Matra MHS

HMU-65789M-9:R
Matra MHS
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MATRA MHS
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
45 ns
JESD-30 Code
R-PDSO-J24
Memory Density
65536 bit
Memory IC Type
STANDARD SRAM
Memory Width
4
Number of Functions
1
Number of Ports
1
Number of Terminals
24
Number of Words
16384 words
Number of Words Code
16000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
16KX4
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
J BEND
Terminal Position
DUAL
Want to compare parts?
  1. HMU-65789M-9:R
    Matra MHS
    Standard SRAM, 16KX4, 45ns, CMOS, PDSO24
    VS

Alternate Parts for HMU-65789M-9:R

This table gives cross-reference parts and alternative options found for HMU-65789M-9:R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMU-65789M-9:R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT71981S25Y8 Standard SRAM, 16KX4, 25ns, CMOS, PDSO28, 0.300 INCH, SOJ-28 Integrated Device Technology Inc HMU-65789M-9:R vs IDT71981S25Y8
10494S8Y SOJ-28, Tube Integrated Device Technology Inc HMU-65789M-9:R vs 10494S8Y
HMT-65789F-6 Standard SRAM, 16KX4, 20ns, CMOS, PDSO24 Matra MHS HMU-65789M-9:R vs HMT-65789F-6
HMT-65789H-6:RD Standard SRAM, 16KX4, 25ns, CMOS, PDSO24 Matra MHS HMU-65789M-9:R vs HMT-65789H-6:RD
MT5C6405DJ-20LXTTR Standard SRAM, 16KX4, 20ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 Micron Technology Inc HMU-65789M-9:R vs MT5C6405DJ-20LXTTR
CY7B160-10VCT Standard SRAM, 16KX4, 10ns, BICMOS, PDSO28, PLASTIC, SOJ-28 Cypress Semiconductor HMU-65789M-9:R vs CY7B160-10VCT
FT61982-20JC Standard SRAM, 16KX4, 20ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Force Technologies Ltd HMU-65789M-9:R vs FT61982-20JC
MCM6290CJ20R2 16KX4 STANDARD SRAM, 20ns, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 Motorola Mobility LLC HMU-65789M-9:R vs MCM6290CJ20R2
CY7C164A-35VC Standard SRAM, 16KX4, 35ns, CMOS, PDSO24, PLASTIC, SOJ-24 Cypress Semiconductor HMU-65789M-9:R vs CY7C164A-35VC
HMT65788F-5 Standard SRAM, 16KX4, 20ns, CMOS, PDSO24, 0.300 INCH, SOIC-24 Atmel Corporation HMU-65789M-9:R vs HMT65788F-5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HMU-65789M-9:R by Matra MHS.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HMU-65789M-9:R by Matra MHS

  • Please alert me when HMU-65789M-9:R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HMU-65789M-9:R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HMU-65789M-9:R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HMU-65789M-9:R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HMU-65789M-9:R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HMU-65789M-9:R by Matra MHS

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: