Memory
HMU-65687AS-9SHXXX
Description: Standard SRAM, 64KX1, 45ns, CMOS, PDSO24, 0.300 INCH, SOJ-24

Overview of HMU-65687AS-9SHXXX by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Environmental Monitoring Industrial Automation Audio and Video Systems Aerospace and Defense Agriculture Technology Medical Imaging Entertainment and Gaming Communication and Networking

CAD Models for HMU-65687AS-9SHXXX by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HMU-65687AS-9SHXXX by Atmel Corporation

HMU-65687AS-9SHXXX
Atmel Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ATMEL CORP
Part Package Code
SOJ
Package Description
SOJ,
Pin Count
24
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
45 ns
JESD-30 Code
R-PDSO-J24
Memory Density
65536 bit
Memory IC Type
STANDARD SRAM
Memory Width
1
Number of Functions
1
Number of Terminals
24
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
64KX1
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
J BEND
Terminal Position
DUAL
Want to compare parts?
  1. HMU-65687AS-9SHXXX
    Atmel Corporation
    Standard SRAM, 64KX1, 45ns, CMOS, PDSO24, 0.300 INCH, SOJ-24
    VS

Alternate Parts for HMU-65687AS-9SHXXX

This table gives cross-reference parts and alternative options found for HMU-65687AS-9SHXXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMU-65687AS-9SHXXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TC5561J-45 IC 64K X 1 STANDARD SRAM, 45 ns, PDSO24, 0.300 INCH, PLASTIC, SOJ-24, Static RAM Toshiba America Electronic Components HMU-65687AS-9SHXXX vs TC5561J-45
HMU-65687A-5SHXXX:D Standard SRAM, 64KX1, 45ns, CMOS, PDSO24, 0.300 INCH, SOJ-24 Atmel Corporation HMU-65687AS-9SHXXX vs HMU-65687A-5SHXXX:D
HMU-65687AS-9:D Standard SRAM, 64KX1, 45ns, CMOS, PDSO24, 0.300 INCH, SOJ-24 Atmel Corporation HMU-65687AS-9SHXXX vs HMU-65687AS-9:D
HMU-65787M-6:R Standard SRAM, 64KX1, 45ns, CMOS, PDSO24 Matra MHS HMU-65687AS-9SHXXX vs HMU-65787M-6:R
HMU-65787M-5:D Standard SRAM, 64KX1, 45ns, CMOS, PDSO24 Matra MHS HMU-65687AS-9SHXXX vs HMU-65787M-5:D
HMU65787M-5:D Standard SRAM, 64KX1, 45ns, CMOS, PDSO24, 0.300 INCH, SOJ-24 Atmel Corporation HMU-65687AS-9SHXXX vs HMU65787M-5:D
HMU-65787M-9:RD Standard SRAM, 64KX1, 45ns, CMOS, PDSO24 Matra MHS HMU-65687AS-9SHXXX vs HMU-65787M-9:RD
HMU-65787M-6:RD Standard SRAM, 64KX1, 45ns, CMOS, PDSO24 Matra MHS HMU-65687AS-9SHXXX vs HMU-65787M-6:RD
HMU-65787M-5:RD Standard SRAM, 64KX1, 45ns, CMOS, PDSO24 Matra MHS HMU-65687AS-9SHXXX vs HMU-65787M-5:RD
HMU-65687AB-9:D Standard SRAM, 64KX1, 45ns, CMOS, PDSO24, 0.300 INCH, SOJ-24 Atmel Corporation HMU-65687AS-9SHXXX vs HMU-65687AB-9:D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HMU-65687AS-9SHXXX by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HMU-65687AS-9SHXXX by Atmel Corporation

  • Please alert me when HMU-65687AS-9SHXXX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HMU-65687AS-9SHXXX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HMU-65687AS-9SHXXX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HMU-65687AS-9SHXXX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HMU-65687AS-9SHXXX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HMU-65687AS-9SHXXX by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: