Part Details for HMTSW-207-22-G-S-507 by Samtec Inc
Overview of HMTSW-207-22-G-S-507 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for HMTSW-207-22-G-S-507
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-HMTSW-207-22-G-S-507-ND
|
DigiKey | .100" HIGH-TEMP VARIABLE POST HE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.4900 | Buy Now |
DISTI #
HMTSW-207-22-G-S-5
|
Avnet Americas | Connector Unshrouded Header 7 Position 5.08mm Solder Straight Through Hole - Bulk (Alt: HMTSW-207-22-G-S-5) Min Qty: 1 Package Multiple: 1 Container: Bulk | 182 Factory Stock |
|
$1.1400 / $2.3900 | Buy Now |
DISTI #
200-HMTSW20722GS507
|
Mouser Electronics | Headers & Wire Housings .100" High-Temp Variable Post Height Terminal Strip | 0 |
|
$0.5700 / $2.3900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8380 / $2.1660 | Buy Now |
|
Powell Electronics | .100 Mini Mate Universal Double Row Disc Min Qty: 1 | 120 |
|
$1.1400 / $2.3900 | Buy Now |
DISTI #
000000000005969093
|
Sager | Headers & Wire Housings .100 High-Temp Variable Post Height Terminal Strip Min Qty: 1 | 182 |
|
$1.0200 / $2.3900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.8380 / $2.1660 | Buy Now |
DISTI #
5cf91bff3ad6066c57e767cb
|
Samtec | .100" High-Temp Variable Post Height Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 182 |
|
$0.5700 / $2.3900 | Buy Now |
Part Details for HMTSW-207-22-G-S-507
HMTSW-207-22-G-S-507 CAD Models
HMTSW-207-22-G-S-507 Part Data Attributes
|
HMTSW-207-22-G-S-507
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HMTSW-207-22-G-S-507
Samtec Inc
Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.1 inch | |
Body Depth | 0.1 inch | |
Body Length | 1.4 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.2 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HMTSW-207-22-G-S-507
This table gives cross-reference parts and alternative options found for HMTSW-207-22-G-S-507. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMTSW-207-22-G-S-507, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMTSW-207-09-G-S-597 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HMTSW-207-22-G-S-507 vs HMTSW-207-09-G-S-597 |
HMTSW-207-13-G-S-784 | Board Connector, 7 Contact(s), 1 Row(s), Male, Wire Wrap Terminal, | Samtec Inc | HMTSW-207-22-G-S-507 vs HMTSW-207-13-G-S-784 |
HMTSW-207-13-G-S-1060 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HMTSW-207-22-G-S-507 vs HMTSW-207-13-G-S-1060 |
HMTSW-107-10-T-S-530-RA | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Samtec Inc | HMTSW-207-22-G-S-507 vs HMTSW-107-10-T-S-530-RA |