Part Details for HMTSW-115-08-LM-S-235 by Samtec Inc
Overview of HMTSW-115-08-LM-S-235 by Samtec Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for HMTSW-115-08-LM-S-235
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05R5272
|
Newark | .100" High-Temp Variable Post Height Terminal Strip Rohs Compliant: Yes |Samtec HMTSW-115-08-LM-S-235 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9100 / $2.7900 | Buy Now |
DISTI #
3937-HMTSW-115-08-LM-S-235-ND
|
DigiKey | CONN HEADER VERT 15POS 2.54MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
131 In Stock |
|
$1.7091 / $3.5800 | Buy Now |
DISTI #
612-HMTSW-115-08-LM-S-235-ND
|
DigiKey | CONN HEADER VERT 15POS 2.54MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9400 | Buy Now |
DISTI #
HMTSW-115-08-LM-S-
|
Avnet Americas | Conn Unshrouded Header HDR 15 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: HMTSW-115-08-LM-S-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 198 Factory Stock |
|
RFQ | |
DISTI #
200-HMTSW11508LMS235
|
Mouser Electronics | Headers & Wire Housings .100" High-Temp Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$0.4700 / $1.9700 | Order Now |
|
Onlinecomponents.com | .100" High-Temp Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$0.6910 / $1.7920 | Buy Now |
DISTI #
60167141
|
Verical | Conn Unshrouded Header HDR 15 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2147 | Americas - 503 |
|
$0.3333 / $0.9503 | Buy Now |
|
Powell Electronics | .100" High-Temp Variable Post Height Ter Min Qty: 1 | 131 |
|
$0.9400 / $1.9700 | Buy Now |
DISTI #
000000000002811859
|
Sager | Headers & Wire Housings .100 High-Temp Variable Post Height Terminal Strip Min Qty: 1 | 198 |
|
$0.8400 / $1.9700 | Buy Now |
DISTI #
C1S701000404934
|
Chip1Stop | .100 RoHS: Compliant pbFree: Yes | 503 |
|
$1.3700 / $1.9700 | Buy Now |
Part Details for HMTSW-115-08-LM-S-235
HMTSW-115-08-LM-S-235 CAD Models
HMTSW-115-08-LM-S-235 Part Data Attributes
|
HMTSW-115-08-LM-S-235
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HMTSW-115-08-LM-S-235
Samtec Inc
Board Stacking Connector, 15 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.1 inch | |
Body Depth | 0.1 inch | |
Body Length | 1.5 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS ARE AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HMTSW-115-08-LM-S-235
This table gives cross-reference parts and alternative options found for HMTSW-115-08-LM-S-235. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMTSW-115-08-LM-S-235, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTSW-115-08-G-S-275 | Board Stacking Connector, 15 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HMTSW-115-08-LM-S-235 vs MTSW-115-08-G-S-275 |
MTSW-115-08-F-S-340 | Board Stacking Connector, 15 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HMTSW-115-08-LM-S-235 vs MTSW-115-08-F-S-340 |
MTSW-115-07-T-S-048 | Board Stacking Connector, 15 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HMTSW-115-08-LM-S-235 vs MTSW-115-07-T-S-048 |
MTSW-115-08-F-S-285 | Board Stacking Connector, 15 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HMTSW-115-08-LM-S-235 vs MTSW-115-08-F-S-285 |
MTSW-115-08-F-S-255 | Board Stacking Connector, 15 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HMTSW-115-08-LM-S-235 vs MTSW-115-08-F-S-255 |
MTSW-115-08-L-S-310 | Board Stacking Connector, 15 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | HMTSW-115-08-LM-S-235 vs MTSW-115-08-L-S-310 |
HMTSW-115-08-LM-S-310 | Board Stacking Connector, 15 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HMTSW-115-08-LM-S-235 vs HMTSW-115-08-LM-S-310 |
MTSW-115-07-L-S-271 | Board Stacking Connector, 15 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HMTSW-115-08-LM-S-235 vs MTSW-115-07-L-S-271 |
MTSW-115-08-L-S-340 | Board Stacking Connector, 15 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HMTSW-115-08-LM-S-235 vs MTSW-115-08-L-S-340 |
MTSW-115-08-F-S-325 | Board Stacking Connector, 15 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HMTSW-115-08-LM-S-235 vs MTSW-115-08-F-S-325 |