Part Details for HMTSW-112-06-G-S-006 by Samtec Inc
Overview of HMTSW-112-06-G-S-006 by Samtec Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMTSW-112-06-G-S-006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AC3243
|
Newark | Header, 12 Contacts, 1 Row, Through Hole, 2.54 Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:12Contacts, Contact Termination Type:Through Hole, Product Range:Hmtsw Series Rohs Compliant: Yes |Samtec HMTSW-112-06-G-S-006 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9180 / $1.9100 | Buy Now |
DISTI #
3937-HMTSW-112-06-G-S-006-ND
|
DigiKey | CONN HEADER VERT 12POS 2.54MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
174 In Stock |
|
$1.7818 / $3.7600 | Buy Now |
DISTI #
612-HMTSW-112-06-G-S-006-ND
|
DigiKey | CONN HEADER VERT 12POS 2.54MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8700 | Buy Now |
DISTI #
HMTSW-112-06-G-S-0
|
Avnet Americas | Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: HMTSW-112-06-G-S-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 264 Factory Stock |
|
RFQ | |
DISTI #
200-HMTSW11206GS006
|
Mouser Electronics | Headers & Wire Housings .100" High-Temp Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$0.5000 / $2.0700 | Order Now |
|
Onlinecomponents.com | .100" High-Temp Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$0.7220 / $1.8270 | Buy Now |
DISTI #
85084574
|
Verical | Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 264 |
|
$2.0700 | Buy Now |
|
Powell Electronics | .100" High-Temp Variable Post Height Ter Min Qty: 1 | 174 |
|
$0.9800 / $2.0700 | Buy Now |
DISTI #
000000000000743762
|
Sager | Headers & Wire Housings .100 High-Temp Variable Post Height Terminal Strip Min Qty: 1 | 264 |
|
$0.8900 / $2.0700 | Buy Now |
|
Master Electronics | .100" High-Temp Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$0.7220 / $1.8270 | Buy Now |
Part Details for HMTSW-112-06-G-S-006
HMTSW-112-06-G-S-006 CAD Models
HMTSW-112-06-G-S-006 Part Data Attributes
|
HMTSW-112-06-G-S-006
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HMTSW-112-06-G-S-006
Samtec Inc
Board Stacking Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POLARIZED | |
Body Breadth | 0.1 inch | |
Body Depth | 0.1 inch | |
Body Length | 1.2 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS ARE AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HMTSW-112-06-G-S-006
This table gives cross-reference parts and alternative options found for HMTSW-112-06-G-S-006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMTSW-112-06-G-S-006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HMTSW-112-07-L-S-235 | Samtec Inc | Check for Price | Board Stacking Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | HMTSW-112-06-G-S-006 vs HMTSW-112-07-L-S-235 |
MTSW-112-12-T-S-740 | Samtec Inc | Check for Price | Board Stacking Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | HMTSW-112-06-G-S-006 vs MTSW-112-12-T-S-740 |
MTSW-112-07-T-S-010 | Samtec Inc | Check for Price | Board Stacking Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | HMTSW-112-06-G-S-006 vs MTSW-112-07-T-S-010 |
HMTSW-112-23-F-S-237 | Samtec Inc | Check for Price | Board Stacking Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | HMTSW-112-06-G-S-006 vs HMTSW-112-23-F-S-237 |
HMTSW-112-07-G-S-230 | Samtec Inc | $1.3460 | Board Stacking Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | HMTSW-112-06-G-S-006 vs HMTSW-112-07-G-S-230 |
MTSW-112-27-S-S-1100 | Samtec Inc | $2.4291 | Board Stacking Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | HMTSW-112-06-G-S-006 vs MTSW-112-27-S-S-1100 |
HMTSW-112-08-G-S-120 | Samtec Inc | Check for Price | Board Stacking Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | HMTSW-112-06-G-S-006 vs HMTSW-112-08-G-S-120 |
MTSW-112-10-G-S-018 | Samtec Inc | $1.4852 | Board Stacking Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | HMTSW-112-06-G-S-006 vs MTSW-112-10-G-S-018 |
MTSW-112-11-G-S-472 | Samtec Inc | Check for Price | Board Stacking Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | HMTSW-112-06-G-S-006 vs MTSW-112-11-G-S-472 |