HMTSW-110-23-L-S-237
Description: Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,

Overview of HMTSW-110-23-L-S-237 by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for HMTSW-110-23-L-S-237 by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # HMTSW-110-23-L-S-237-ND
DigiKey CONN HEADER VERT 10POS 2.54MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $2.0900
$2.0900 Buy Now
DISTI # HMTSW-110-23-L-S-2
Avnet Americas Conn Unshrouded HDR 10 POS 2.54mm Solder ST Through Hole - Bulk (Alt: HMTSW-110-23-L-S-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $1.5600
  • 50 $1.2100
  • 100 $0.9800
  • 500 $0.8300
  • 1,000 $0.6400
$0.6400 / $1.5600 Buy Now
DISTI # 200-HMTSW-11023LS237
Mouser Electronics Headers & Wire Housings .100" High-Temp Variable Post Height Terminal Strip RoHS: Compliant 0
  • 1 $1.5600
  • 100 $0.9800
  • 500 $0.8300
  • 1,000 $0.6400
  • 2,500 $0.5800
  • 5,000 $0.4500
  • 10,000 $0.3200
$0.3200 / $1.5600 Order Now
Onlinecomponents.com .100" High-Temp Variable Post Height Terminal Strip RoHS: Compliant 0
  • 25 $1.2209
  • 250 $0.9862
  • 500 $0.9406
  • 1,000 $0.7282
  • 2,500 $0.6197
  • 5,000 $0.5070
  • 7,500 $0.4860
$0.4860 / $1.2209 Buy Now
DISTI # 000000000005467950
Sager Headers & Wire Housings .100 High-Temp Variable Post Height Terminal Strip Min Qty: 1 0
  • 1 $1.5600
  • 50 $1.2100
  • 100 $0.9800
  • 500 $0.8300
  • 1,000 $0.6400
  • 2,000 $0.5800
$0.5800 / $1.5600 Buy Now
Master Electronics .100" High-Temp Variable Post Height Terminal Strip RoHS: Compliant 0
  • 25 $1.2209
  • 250 $0.9862
  • 500 $0.9406
  • 1,000 $0.7282
  • 2,500 $0.6197
  • 5,000 $0.5070
  • 7,500 $0.4860
$0.4860 / $1.2209 Buy Now
DISTI # 5cd8f057cd7c1c4c3842060d
Samtec .100" High-Temp Variable Post Height Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 0 Days Container: Bulk 0
  • 1 $1.5570
  • 50 $1.2090
  • 100 $0.9760
  • 500 $0.8310
  • 1,000 $0.6400
  • 2,000 $0.5770
  • 5,000 $0.4500
  • 10,000 $0.3230
$0.3230 / $1.5570 Buy Now

CAD Models for HMTSW-110-23-L-S-237 by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HMTSW-110-23-L-S-237 by Samtec Inc

HMTSW-110-23-L-S-237
Samtec Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.1 inch
Body Depth
0.1 inch
Body Length
1 inch
Connector Type
BOARD CONNECTOR
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Rated Current (Signal)
3 A
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
10
UL Flammability Code
94V-0
Want to compare parts?
  1. HMTSW-110-23-L-S-237
    Samtec Inc
    Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
    VS

Alternate Parts for HMTSW-110-23-L-S-237

This table gives cross-reference parts and alternative options found for HMTSW-110-23-L-S-237. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMTSW-110-23-L-S-237, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MTSW-110-22-L-S-330 Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc HMTSW-110-23-L-S-237 vs MTSW-110-22-L-S-330
MTSW-110-22-G-S-320 Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc HMTSW-110-23-L-S-237 vs MTSW-110-22-G-S-320
HMTSW-110-22-T-S-390 Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc HMTSW-110-23-L-S-237 vs HMTSW-110-22-T-S-390
MTSW-110-22-L-S-420 Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc HMTSW-110-23-L-S-237 vs MTSW-110-22-L-S-420
MTSW-110-22-S-S-380 Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Samtec Inc HMTSW-110-23-L-S-237 vs MTSW-110-22-S-S-380
MTSW-110-22-L-S-370 Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc HMTSW-110-23-L-S-237 vs MTSW-110-22-L-S-370
MTSW-110-22-T-S-425 Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc HMTSW-110-23-L-S-237 vs MTSW-110-22-T-S-425
MTSW-110-23-L-S-237 Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc HMTSW-110-23-L-S-237 vs MTSW-110-23-L-S-237
MTSW-110-22-G-S-265 Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc HMTSW-110-23-L-S-237 vs MTSW-110-22-G-S-265
MTSW-110-22-G-S-375 Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Samtec Inc HMTSW-110-23-L-S-237 vs MTSW-110-22-G-S-375
Part Number Description Manufacturer Compare
MTSW-110-22-G-S-394 Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc HMTSW-110-23-L-S-237 vs MTSW-110-22-G-S-394
MTSW-110-22-L-S-370 Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc HMTSW-110-23-L-S-237 vs MTSW-110-22-L-S-370
MTSW-110-22-G-S-420 Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT Samtec Inc HMTSW-110-23-L-S-237 vs MTSW-110-22-G-S-420
MTSW-110-22-G-S-350 Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc HMTSW-110-23-L-S-237 vs MTSW-110-22-G-S-350
MTSW-110-22-L-S-325 Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc HMTSW-110-23-L-S-237 vs MTSW-110-22-L-S-325
MTSW-110-23-L-S-240 Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc HMTSW-110-23-L-S-237 vs MTSW-110-23-L-S-240
MTSW-110-23-S-S-023 Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc HMTSW-110-23-L-S-237 vs MTSW-110-23-S-S-023
MTSW-110-22-G-S-375 Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Samtec Inc HMTSW-110-23-L-S-237 vs MTSW-110-22-G-S-375
MTSW-110-22-G-S-265 Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc HMTSW-110-23-L-S-237 vs MTSW-110-22-G-S-265
MTSW-110-22-G-S-395 Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc HMTSW-110-23-L-S-237 vs MTSW-110-22-G-S-395

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HMTSW-110-23-L-S-237 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HMTSW-110-23-L-S-237 by Samtec Inc

Select Manufacturer
Which Manufacturer of HMTSW-110-23-L-S-237 would you like to use for your alert(s)?
  • Please alert me when HMTSW-110-23-L-S-237 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HMTSW-110-23-L-S-237 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HMTSW-110-23-L-S-237 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HMTSW-110-23-L-S-237 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HMTSW-110-23-L-S-237.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HMTSW-110-23-L-S-237 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: