Part Details for HMTSW-106-22-G-S-395 by Samtec Inc
Overview of HMTSW-106-22-G-S-395 by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMTSW-106-22-G-S-395
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-HMTSW-106-22-G-S-395-ND
|
DigiKey | .100" HIGH-TEMP VARIABLE POST HE Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
779 In Stock |
|
$0.6600 | Buy Now |
DISTI #
612-HMTSW-106-22-G-S-395-ND
|
DigiKey | .100" HIGH-TEMP VARIABLE POST HE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9800 | Buy Now |
DISTI #
HMTSW-106-22-G-S-3
|
Avnet Americas | Connector Unshrouded Header 6 Position 2.54mm Solder Straight Through Hole - Bulk (Alt: HMTSW-106-22-G-S-3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 346 Factory Stock |
|
RFQ | |
DISTI #
200-HMTSW10622GS395
|
Mouser Electronics | Headers & Wire Housings .100" High-Temp Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$0.2500 / $1.1800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
779 Partner Stock |
|
$0.3616 / $0.8777 | Buy Now |
DISTI #
68406927
|
Verical | Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole FLEX STACK RoHS: Compliant Min Qty: 106 Package Multiple: 1 | Americas - 779 |
|
$0.5900 | Buy Now |
DISTI #
85039910
|
Verical | Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole FLEX STACK RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 346 |
|
$1.1800 | Buy Now |
DISTI #
000000000006249896
|
Sager | Headers & Wire Housings .100 High-Temp Variable Post Height Terminal Strip Min Qty: 1 | 0 |
|
$0.4000 / $0.8600 | Buy Now |
|
Master Electronics | RoHS: Compliant |
779 Partner Stock |
|
$0.3616 / $0.8777 | Buy Now |
DISTI #
5fb8342161bb334fe90d47a0
|
Samtec | .100" High-Temp Variable Post Height Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 346 |
|
$0.2500 / $0.8600 | Buy Now |
Part Details for HMTSW-106-22-G-S-395
HMTSW-106-22-G-S-395 CAD Models
HMTSW-106-22-G-S-395 Part Data Attributes
|
HMTSW-106-22-G-S-395
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HMTSW-106-22-G-S-395
Samtec Inc
Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Natural Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Body Breadth | 0.1 inch | |
Body Depth | 0.1 inch | |
Body Length | 0.6 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.135 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HMTSW-106-22-G-S-395
This table gives cross-reference parts and alternative options found for HMTSW-106-22-G-S-395. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMTSW-106-22-G-S-395, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10129378-906003A | Board Connector | Amphenol FCi | HMTSW-106-22-G-S-395 vs 10129378-906003A |
HMTSW-106-10-G-S-015 | Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HMTSW-106-22-G-S-395 vs HMTSW-106-10-G-S-015 |
HMTSW-106-07-G-S-230 | Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HMTSW-106-22-G-S-395 vs HMTSW-106-07-G-S-230 |
HMTSW-106-08-G-S-008 | Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HMTSW-106-22-G-S-395 vs HMTSW-106-08-G-S-008 |
HMTSW-106-08-SM-S-430 | Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HMTSW-106-22-G-S-395 vs HMTSW-106-08-SM-S-430 |
HMTSW-106-07-L-S-197 | Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HMTSW-106-22-G-S-395 vs HMTSW-106-07-L-S-197 |
HMTSW-106-07-G-S-004 | Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HMTSW-106-22-G-S-395 vs HMTSW-106-07-G-S-004 |
HMTSW-106-07-L-S-170 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HMTSW-106-22-G-S-395 vs HMTSW-106-07-L-S-170 |
HMTSW-106-06-G-S-135 | Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HMTSW-106-22-G-S-395 vs HMTSW-106-06-G-S-135 |
MTSW-106-24-T-S-250 | Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HMTSW-106-22-G-S-395 vs MTSW-106-24-T-S-250 |