Part Details for HMTSW-102-09-T-S-511 by Samtec Inc
Overview of HMTSW-102-09-T-S-511 by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMTSW-102-09-T-S-511
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-HMTSW-102-09-T-S-511-ND
|
DigiKey | .100" HIGH-TEMP VARIABLE POST HE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2100 | Buy Now |
DISTI #
HMTSW-102-09-T-S-5
|
Avnet Americas | Connector Unshrouded Header 2 Position 2.54mm Solder Straight Through Hole - Bulk (Alt: HMTSW-102-09-T-S-5) Min Qty: 1 Package Multiple: 1 Container: Bulk | 418 Factory Stock |
|
$0.0900 / $0.1600 | Buy Now |
DISTI #
200-HMTSW10209TS511
|
Mouser Electronics | Headers & Wire Housings .100" High-Temp Variable Post Height Terminal Strip | 0 |
|
$0.0600 / $0.2200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0658 / $0.1731 | Buy Now |
DISTI #
85186107
|
Verical | Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant Min Qty: 56 Package Multiple: 1 | Americas - 418 |
|
$0.2200 | Buy Now |
|
Powell Electronics | .100 Mini Mate Single Row Discrete Wire Min Qty: 1 | 276 |
|
$0.0900 / $0.2200 | Buy Now |
DISTI #
000000000006163630
|
Sager | Headers & Wire Housings .100 High-Temp Variable Post Height Terminal Strip Min Qty: 1 | 418 |
|
$0.0800 / $0.2200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0658 / $0.1731 | Buy Now |
DISTI #
5e71efb3fde2359b1f2d7896
|
Samtec | .100" High-Temp Variable Post Height Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 418 |
|
$0.0600 / $0.1600 | Buy Now |
Part Details for HMTSW-102-09-T-S-511
HMTSW-102-09-T-S-511 CAD Models
HMTSW-102-09-T-S-511 Part Data Attributes
|
HMTSW-102-09-T-S-511
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HMTSW-102-09-T-S-511
Samtec Inc
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.1 inch | |
Body Depth | 0.1 inch | |
Body Length | 0.2 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HMTSW-102-09-T-S-511
This table gives cross-reference parts and alternative options found for HMTSW-102-09-T-S-511. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMTSW-102-09-T-S-511, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HMTSW-102-06-F-S-025 | Samtec Inc | Check for Price | Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | HMTSW-102-09-T-S-511 vs HMTSW-102-06-F-S-025 |
HMTSW-102-07-G-S-024 | Samtec Inc | Check for Price | Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | HMTSW-102-09-T-S-511 vs HMTSW-102-07-G-S-024 |
HMTSW-102-08-SM-S-322 | Samtec Inc | Check for Price | Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | HMTSW-102-09-T-S-511 vs HMTSW-102-08-SM-S-322 |
HMTSW-102-08-T-S-290 | Samtec Inc | Check for Price | Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | HMTSW-102-09-T-S-511 vs HMTSW-102-08-T-S-290 |
HMTSW-102-09-H-S-475 | Samtec Inc | Check for Price | Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | HMTSW-102-09-T-S-511 vs HMTSW-102-09-H-S-475 |
HMTSW-102-22-TM-S-395 | Samtec Inc | Check for Price | Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | HMTSW-102-09-T-S-511 vs HMTSW-102-22-TM-S-395 |
HMTSW-102-08-L-S-295 | Samtec Inc | $0.1907 | Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | HMTSW-102-09-T-S-511 vs HMTSW-102-08-L-S-295 |
HMTSW-102-27-S-S-1100 | Samtec Inc | Check for Price | Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | HMTSW-102-09-T-S-511 vs HMTSW-102-27-S-S-1100 |