-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50P9702
|
Newark | Header, 2 Contacts, 1 Row, Through Hole, 2.54 Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:2Contacts, Contact Termination Type:Through Hole, Product Range:Hmtsw Series Rohs Compliant: Yes |Samtec HMTSW-102-07-G-S-240 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1230 / $0.3060 | Buy Now |
DISTI #
3937-HMTSW-102-07-G-S-240-ND
|
DigiKey | CONN HEADER VERT 2POS 2.54MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
285 In Stock |
|
$0.2727 / $0.6500 | Buy Now |
DISTI #
612-HMTSW-102-07-G-S-240-ND
|
DigiKey | CONN HEADER VERT 2POS 2.54MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
7 In Stock |
|
$0.1428 / $0.3200 | Buy Now |
DISTI #
HMTSW-102-07-G-S-2
|
Avnet Americas | Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: HMTSW-102-07-G-S-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 432 Factory Stock |
|
RFQ | |
DISTI #
200-HMTSW10207GS240
|
Mouser Electronics | Headers & Wire Housings .100" High-Temp Variable Post Height Terminal Strip RoHS: Compliant | 3049 |
|
$0.1000 / $0.3600 | Buy Now |
|
Onlinecomponents.com | .100" High-Temp Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$0.1037 / $0.2692 | Buy Now |
DISTI #
85082000
|
Verical | Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk RoHS: Compliant Min Qty: 36 Package Multiple: 1 | Americas - 432 |
|
$0.3600 | Buy Now |
|
Powell Electronics | .100 High-Temp Variable Post Height Term Min Qty: 1 | 285 |
|
$0.1500 / $0.3600 | Buy Now |
DISTI #
000000000000743436
|
Sager | Headers & Wire Housings .100 High-Temp Variable Post Height Terminal Strip Min Qty: 1 | 432 |
|
$0.1300 / $0.3600 | Buy Now |
DISTI #
HMTSW-102-07-G-S-240
|
Avnet Abacus | (Alt: HMTSW-102-07-G-S-240) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMTSW-102-07-G-S-240
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HMTSW-102-07-G-S-240
Samtec Inc
Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.1 inch | |
Body Depth | 0.1 inch | |
Body Length | 0.2 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS ARE AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for HMTSW-102-07-G-S-240. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMTSW-102-07-G-S-240, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
10129378-902003B | Amphenol FCi | Check for Price | Board Connector | HMTSW-102-07-G-S-240 vs 10129378-902003B |
MTSW-102-12-L-S-770 | Samtec Inc | Check for Price | Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | HMTSW-102-07-G-S-240 vs MTSW-102-12-L-S-770 |
MTSW-102-23-S-S-230 | Samtec Inc | $0.3454 | Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | HMTSW-102-07-G-S-240 vs MTSW-102-23-S-S-230 |
MTSW-102-22-L-S-440 | Samtec Inc | $0.1855 | Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, | HMTSW-102-07-G-S-240 vs MTSW-102-22-L-S-440 |
MTSW-102-22-T-S-385 | Samtec Inc | Check for Price | Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | HMTSW-102-07-G-S-240 vs MTSW-102-22-T-S-385 |
HMTSW-102-07-S-S-240 | Samtec Inc | $0.2960 | Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | HMTSW-102-07-G-S-240 vs HMTSW-102-07-S-S-240 |
MTSW-102-12-T-S-775 | Samtec Inc | $0.1510 | Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | HMTSW-102-07-G-S-240 vs MTSW-102-12-T-S-775 |
HMTSW-102-07-G-S-200 | Samtec Inc | Check for Price | Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | HMTSW-102-07-G-S-240 vs HMTSW-102-07-G-S-200 |
MTSW-102-13-F-S-1025 | Samtec Inc | $0.2276 | Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | HMTSW-102-07-G-S-240 vs MTSW-102-13-F-S-1025 |
MTSW-102-24-T-S-235 | Samtec Inc | $0.1294 | Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | HMTSW-102-07-G-S-240 vs MTSW-102-24-T-S-235 |