Part Details for HMTSW-102-06-G-S-090 by Samtec Inc
Overview of HMTSW-102-06-G-S-090 by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for HMTSW-102-06-G-S-090
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-HMTSW-102-06-G-S-090-ND
|
DigiKey | .100" HIGH-TEMP VARIABLE POST HE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3500 | Buy Now |
DISTI #
HMTSW-102-06-G-S-0
|
Avnet Americas | Connector Unshrouded Header 2 Position 2.54mm Solder Straight Through Hole - Bulk (Alt: HMTSW-102-06-G-S-0) Min Qty: 1 Package Multiple: 1 Container: Bulk | 432 Factory Stock |
|
$0.1500 / $0.2900 | Buy Now |
DISTI #
200-HMTSW10206GS090
|
Mouser Electronics | Headers & Wire Housings .100" High-Temp Variable Post Height Terminal Strip | 0 |
|
$0.1200 / $0.4000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1166 / $0.3077 | Buy Now |
DISTI #
85181020
|
Verical | Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant Min Qty: 32 Package Multiple: 1 | Americas - 432 |
|
$0.4000 | Buy Now |
|
Powell Electronics | .100 Mini Mate Isolated Power Terminal H Min Qty: 1 | 285 |
|
$0.1600 / $0.4000 | Buy Now |
DISTI #
000000000006249864
|
Sager | Headers & Wire Housings .100 High-Temp Variable Post Height Terminal Strip Min Qty: 1 | 432 |
|
$0.1500 / $0.4000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.1166 / $0.3077 | Buy Now |
DISTI #
5fce96d861bb334fe9a6ceb5
|
Samtec | .100" High-Temp Variable Post Height Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 432 |
|
$0.1100 / $0.2900 | Buy Now |
Part Details for HMTSW-102-06-G-S-090
HMTSW-102-06-G-S-090 CAD Models
HMTSW-102-06-G-S-090 Part Data Attributes
|
HMTSW-102-06-G-S-090
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HMTSW-102-06-G-S-090
Samtec Inc
Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Natural Insulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.1 inch | |
Body Depth | 0.1 inch | |
Body Length | 0.2 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HMTSW-102-06-G-S-090
This table gives cross-reference parts and alternative options found for HMTSW-102-06-G-S-090. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMTSW-102-06-G-S-090, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
10129378-902003B | Amphenol FCi | Check for Price | Board Connector | HMTSW-102-06-G-S-090 vs 10129378-902003B |
MTSW-102-12-L-S-770 | Samtec Inc | Check for Price | Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | HMTSW-102-06-G-S-090 vs MTSW-102-12-L-S-770 |
MTSW-102-23-S-S-230 | Samtec Inc | $0.3454 | Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | HMTSW-102-06-G-S-090 vs MTSW-102-23-S-S-230 |
MTSW-102-22-L-S-440 | Samtec Inc | $0.1855 | Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, | HMTSW-102-06-G-S-090 vs MTSW-102-22-L-S-440 |
MTSW-102-22-T-S-385 | Samtec Inc | Check for Price | Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | HMTSW-102-06-G-S-090 vs MTSW-102-22-T-S-385 |
HMTSW-102-07-S-S-240 | Samtec Inc | $0.2960 | Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | HMTSW-102-06-G-S-090 vs HMTSW-102-07-S-S-240 |
MTSW-102-12-T-S-775 | Samtec Inc | $0.1510 | Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | HMTSW-102-06-G-S-090 vs MTSW-102-12-T-S-775 |
HMTSW-102-07-G-S-200 | Samtec Inc | Check for Price | Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | HMTSW-102-06-G-S-090 vs HMTSW-102-07-G-S-200 |
MTSW-102-13-F-S-1025 | Samtec Inc | $0.2276 | Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | HMTSW-102-06-G-S-090 vs MTSW-102-13-F-S-1025 |
MTSW-102-24-T-S-235 | Samtec Inc | $0.1294 | Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | HMTSW-102-06-G-S-090 vs MTSW-102-24-T-S-235 |