Part Details for HMT65789F-9:D by Atmel Corporation
Overview of HMT65789F-9:D by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for HMT65789F-9:D
HMT65789F-9:D CAD Models
HMT65789F-9:D Part Data Attributes:
|
HMT65789F-9:D
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
HMT65789F-9:D
Atmel Corporation
Standard SRAM, 16KX4, 20ns, CMOS, PDSO24, 0.300 INCH, SOIC-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 20 ns | |
JESD-30 Code | R-PDSO-G24 | |
Length | 15.4 mm | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16KX4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for HMT65789F-9:D
This table gives cross-reference parts and alternative options found for HMT65789F-9:D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMT65789F-9:D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMU-65688AS-9:D | Standard SRAM, 16KX4, 45ns, CMOS, PDSO24 | Matra MHS | HMT65789F-9:D vs HMU-65688AS-9:D |
QS8886-25Q | Cache Tag SRAM, 16KX4, 25ns, CMOS, PDSO24, | Quality Semiconductor Inc | HMT65789F-9:D vs QS8886-25Q |
MT5C6407DJ-12LAT | Standard SRAM, 16KX4, 12ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Micron Technology Inc | HMT65789F-9:D vs MT5C6407DJ-12LAT |
L7C165WC15 | Standard SRAM, 16KX4, 15ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 | LOGIC Devices Inc | HMT65789F-9:D vs L7C165WC15 |
FT618835JMB | Standard SRAM, 16KX4, 35ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 | Force Technologies Ltd | HMT65789F-9:D vs FT618835JMB |
HMU-65688AB-9 | Standard SRAM, 16KX4, 45ns, CMOS, PDSO24 | Matra MHS | HMT65789F-9:D vs HMU-65688AB-9 |
MCM6293J25 | Cache Tag SRAM, 16KX4, 13ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 | Motorola Semiconductor Products | HMT65789F-9:D vs MCM6293J25 |
HMT-65688AC-9:RD | Standard SRAM, 16KX4, 55ns, CMOS, PDSO24 | Matra MHS | HMT65789F-9:D vs HMT-65688AC-9:RD |
IMS1625E-25 | 16KX4 STANDARD SRAM, 25ns, PDSO24, SOJ-24 | STMicroelectronics | HMT65789F-9:D vs IMS1625E-25 |
FT6198-12JM | Standard SRAM, 16KX4, 12ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 | Force Technologies Ltd | HMT65789F-9:D vs FT6198-12JM |