Part Details for HMT31GR7AFR8C-H9 by SK Hynix Inc
Overview of HMT31GR7AFR8C-H9 by SK Hynix Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Computing and Data Storage
Financial Technology (Fintech)
Aerospace and Defense
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Part Details for HMT31GR7AFR8C-H9
HMT31GR7AFR8C-H9 CAD Models
HMT31GR7AFR8C-H9 Part Data Attributes
|
HMT31GR7AFR8C-H9
SK Hynix Inc
Buy Now
Datasheet
|
Compare Parts:
HMT31GR7AFR8C-H9
SK Hynix Inc
DDR DRAM Module, 1GX72, 20ns, CMOS, ROHS COMPLIANT, DIMM-240
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SK HYNIX INC | |
Part Package Code | DIMM | |
Package Description | DIMM, DIMM240,40 | |
Pin Count | 240 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 20 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 667 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-XDMA-N240 | |
Memory Density | 77309411328 bit | |
Memory IC Type | DDR DRAM MODULE | |
Memory Width | 72 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 240 | |
Number of Words | 1073741824 words | |
Number of Words Code | 1000000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 1GX72 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Equivalence Code | DIMM240,40 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Self Refresh | YES | |
Standby Current-Max | 0.66 A | |
Supply Current-Max | 4.184 mA | |
Supply Voltage-Max (Vsup) | 1.575 V | |
Supply Voltage-Min (Vsup) | 1.425 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 |
Alternate Parts for HMT31GR7AFR8C-H9
This table gives cross-reference parts and alternative options found for HMT31GR7AFR8C-H9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMT31GR7AFR8C-H9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M395T1K66AZ4-CE56 | DDR DRAM, 1GX72, CMOS, ROHS COMPLIANT, FBDIMM-240 | Samsung Semiconductor | HMT31GR7AFR8C-H9 vs M395T1K66AZ4-CE56 |
HMT41GV7BMR8C-H9 | DDR DRAM Module, 1GX72, CMOS, ROHS COMPLIANT, DIMM-240 | SK Hynix Inc | HMT31GR7AFR8C-H9 vs HMT41GV7BMR8C-H9 |
MT72HTZS1G72PY-667XX | Synchronous DRAM Module, 1GX72, CMOS, LEAD FREE, MO-237, DIMM-240 | Micron Technology Inc | HMT31GR7AFR8C-H9 vs MT72HTZS1G72PY-667XX |
MT36JSZF1G72PZ-1G4XX | DDR DRAM Module, 1GX72, CMOS, HALOGEN FREE, MO-269, DIMM-240 | Micron Technology Inc | HMT31GR7AFR8C-H9 vs MT36JSZF1G72PZ-1G4XX |
MT36HTF1G72PIZ-800XX | DDR DRAM Module, 1GX72, CMOS, HALOGEN FREE, RDIMM-240 | Micron Technology Inc | HMT31GR7AFR8C-H9 vs MT36HTF1G72PIZ-800XX |
MT36KDYS1G72PDZ-1G4M1 | DDR DRAM Module, 1GX72, CMOS, HALOGEN FREE, MO-269R/CV, RDIMM-240 | Micron Technology Inc | HMT31GR7AFR8C-H9 vs MT36KDYS1G72PDZ-1G4M1 |
VR7EA1G7254GBE | DDR DRAM Module, 1GX72, 0.255ns, CMOS, 133.35 X 30 MM, ROHS COMPLIANT, RDIMM-240 | Viking Technology | HMT31GR7AFR8C-H9 vs VR7EA1G7254GBE |
HMT41GU7AFR8A-PB | DDR DRAM Module, 1GX72, CMOS, ROHS COMPLIANT, DIMM-240 | SK Hynix Inc | HMT31GR7AFR8C-H9 vs HMT41GU7AFR8A-PB |
HMT31GR7BMR4C-G7 | DDR DRAM Module, 1GX72, 0.3ns, CMOS, HALOGEN FREE, DIMM-240 | SK Hynix Inc | HMT31GR7AFR8C-H9 vs HMT31GR7BMR4C-G7 |
MT36JSF1G72PZ-1G6XX | DDR DRAM Module, 1GX72, CMOS, HALOGEN FREE, RDIMM-240 | Micron Technology Inc | HMT31GR7AFR8C-H9 vs MT36JSF1G72PZ-1G6XX |