Part Details for HMT125U7AFR8C-H8 by SK Hynix Inc
Overview of HMT125U7AFR8C-H8 by SK Hynix Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HMT125U7AFR8C-H8
HMT125U7AFR8C-H8 CAD Models
HMT125U7AFR8C-H8 Part Data Attributes
|
HMT125U7AFR8C-H8
SK Hynix Inc
Buy Now
Datasheet
|
Compare Parts:
HMT125U7AFR8C-H8
SK Hynix Inc
DDR DRAM Module, 256MX72, CMOS, HALOGEN FREE, DIMM-240
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SK HYNIX INC | |
Part Package Code | DIMM | |
Package Description | DIMM, DIMM240,40 | |
Pin Count | 240 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Mode | DUAL BANK PAGE BURST | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-XDMA-N240 | |
Length | 133.35 mm | |
Memory Density | 19327352832 bit | |
Memory IC Type | DDR3 DRAM MODULE | |
Memory Width | 72 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 240 | |
Number of Words | 268435456 words | |
Number of Words Code | 256000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 256MX72 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Equivalence Code | DIMM240,40 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Seated Height-Max | 4 mm | |
Self Refresh | YES | |
Standby Current-Max | 0.18 A | |
Supply Current-Max | 3.42 mA | |
Supply Voltage-Max (Vsup) | 1.575 V | |
Supply Voltage-Min (Vsup) | 1.425 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 30 mm |
Alternate Parts for HMT125U7AFR8C-H8
This table gives cross-reference parts and alternative options found for HMT125U7AFR8C-H8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMT125U7AFR8C-H8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMT125U7AFP8C-H9 | DDR DRAM Module, 256MX72, CMOS, LEAD FREE, DIMM-240 | SK Hynix Inc | HMT125U7AFR8C-H8 vs HMT125U7AFP8C-H9 |
HMT125U7AFR8C-H9 | DDR DRAM Module, 256MX72, CMOS, HALOGEN FREE, DIMM-240 | SK Hynix Inc | HMT125U7AFR8C-H8 vs HMT125U7AFR8C-H9 |