Part Details for HMT125U7AFP8C-H9T0 by SK Hynix Inc
Overview of HMT125U7AFP8C-H9T0 by SK Hynix Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Part Details for HMT125U7AFP8C-H9T0
HMT125U7AFP8C-H9T0 CAD Models
HMT125U7AFP8C-H9T0 Part Data Attributes:
|
HMT125U7AFP8C-H9T0
SK Hynix Inc
Buy Now
Datasheet
|
Compare Parts:
HMT125U7AFP8C-H9T0
SK Hynix Inc
Memory IC, 256MX72, CMOS, PDMA240
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SK HYNIX INC | |
Package Description | DIMM, DIMM240,40 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 0.255 ns | |
Clock Frequency-Max (fCLK) | 667 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PDMA-N240 | |
Memory Density | 19327352832 bit | |
Memory Width | 72 | |
Number of Terminals | 240 | |
Number of Words | 268435456 words | |
Number of Words Code | 256000000 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 256MX72 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIMM | |
Package Equivalence Code | DIMM240,40 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1 mm | |
Terminal Position | DUAL |