There are no models available for this part yet.
Overview of HMT-65764M-5:R by Temic Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
CAD Models for HMT-65764M-5:R by Temic Semiconductors
Part Data Attributes for HMT-65764M-5:R by Temic Semiconductors
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
TEMIC SEMICONDUCTORS
|
Reach Compliance Code
|
unknown
|
Access Time-Max
|
45 ns
|
JESD-30 Code
|
R-PDSO-G28
|
Memory Density
|
65536 bit
|
Memory IC Type
|
STANDARD SRAM
|
Memory Width
|
8
|
Number of Functions
|
1
|
Number of Ports
|
1
|
Number of Terminals
|
28
|
Number of Words
|
8192 words
|
Number of Words Code
|
8000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
8KX8
|
Output Characteristics
|
3-STATE
|
Output Enable
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Parallel/Serial
|
PARALLEL
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|