Part Details for HMT-65687AC-5SHXXX:RD by Atmel Corporation
Overview of HMT-65687AC-5SHXXX:RD by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for HMT-65687AC-5SHXXX:RD
HMT-65687AC-5SHXXX:RD CAD Models
HMT-65687AC-5SHXXX:RD Part Data Attributes:
|
HMT-65687AC-5SHXXX:RD
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
HMT-65687AC-5SHXXX:RD
Atmel Corporation
Standard SRAM, 64KX1, 45ns, CMOS, PDSO24, 0.300 INCH, SOIC-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
JESD-30 Code | R-PDSO-G24 | |
Length | 15.4 mm | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for HMT-65687AC-5SHXXX:RD
This table gives cross-reference parts and alternative options found for HMT-65687AC-5SHXXX:RD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMT-65687AC-5SHXXX:RD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMU65787E-5:R | Standard SRAM, 64KX1, 15ns, CMOS, PDSO24, 0.300 INCH, SOJ-24 | Atmel Corporation | HMT-65687AC-5SHXXX:RD vs HMU65787E-5:R |
IMS1600E-55 | 64KX1 STANDARD SRAM, 55ns, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 | STMicroelectronics | HMT-65687AC-5SHXXX:RD vs IMS1600E-55 |
HMT-65787H-9 | Standard SRAM, 64KX1, 25ns, CMOS, PDSO24 | Matra MHS | HMT-65687AC-5SHXXX:RD vs HMT-65787H-9 |
HMT-65787K-6:D | Standard SRAM, 64KX1, 35ns, CMOS, PDSO24 | Matra MHS | HMT-65687AC-5SHXXX:RD vs HMT-65787K-6:D |
HMU-65687A-9:RD | Standard SRAM, 64KX1, 55ns, CMOS, PDSO24 | Matra MHS | HMT-65687AC-5SHXXX:RD vs HMU-65687A-9:RD |
HMT-65687AC-6:R | Standard SRAM, 64KX1, CMOS, PDSO24 | Matra MHS | HMT-65687AC-5SHXXX:RD vs HMT-65687AC-6:R |
HM6287HJP-25 | Cache SRAM, 64KX1, 25ns, CMOS, PDSO24, 0.300 INCH, SOJ-24 | Hitachi Ltd | HMT-65687AC-5SHXXX:RD vs HM6287HJP-25 |
HMT-65787H-6 | Standard SRAM, 64KX1, 25ns, CMOS, PDSO24 | Matra MHS | HMT-65687AC-5SHXXX:RD vs HMT-65787H-6 |
HMU-65787F-6:D | Standard SRAM, 64KX1, 20ns, CMOS, PDSO24 | Matra MHS | HMT-65687AC-5SHXXX:RD vs HMU-65787F-6:D |
HM6787HAJP-20 | 64KX1 STANDARD SRAM, 20ns, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 | Renesas Electronics Corporation | HMT-65687AC-5SHXXX:RD vs HM6787HAJP-20 |