There are no models available for this part yet.
Overview of HMR105B7222KV-F by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for HMR105B7222KV-F by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
68AJ2448
|
Newark | Cap, 2200Pf, 100V, Mlcc, 0402, Capacitance:2200Pf, Voltage(Dc):100V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:M Series, Product Length:1.02Mm Rohs Compliant: Yes |Taiyo Yuden HMR105B7222KV-F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9838 |
|
$0.0570 / $0.1040 | Buy Now | |
DISTI #
68AJ2449
|
Newark | Cap, 2200Pf, 100V, Mlcc, 0402, Capacitance:2200Pf, Voltage(Dc):100V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:M Series, Product Length:1.02Mm Rohs Compliant: Yes |Taiyo Yuden HMR105B7222KV-F RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0130 / $0.0180 | Buy Now | |
DISTI #
587-HMR105B7222KV-FCT-ND
|
DigiKey | CAP CER 2200PF 100V X7R 0402 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11444 In Stock |
|
$0.0105 / $0.1000 | Buy Now | |
DISTI #
68AJ2448
|
Avnet Americas | Capacitor Ceramic 2200pF 100V X7R 10% SMD 0402 125?C Paper T/R - Product that comes on tape, but is not reeled (Alt: 68AJ2448) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 5 Days Container: Ammo Pack | 9838 Partner Stock |
|
$0.0570 / $0.1040 | Buy Now | |
DISTI #
HMR105B7222KV-F
|
Avnet Americas | Capacitor Ceramic 2200pF 100V X7R 10% SMD 0402 125?C Paper T/R - Tape and Reel (Alt: HMR105B7222KV-F) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0094 | Buy Now | |
DISTI #
963-HMR105B7222KV-F
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MAASH105SB7222KF RPLCMT PN 100V 2200pF X7R 0402 AEC-Q200 RoHS: Compliant | 16029 |
|
$0.0100 / $0.1000 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0114 / $0.0142 | Buy Now | ||
DISTI #
76863502
|
Verical | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 100VDC 2200pF 10% X7R Automotive AEC-Q200 RoHS: Compliant Min Qty: 5556 Package Multiple: 1 | Americas - 9838 |
|
$0.0124 | Buy Now |
CAD Models for HMR105B7222KV-F by TAIYO YUDEN
Part Data Attributes for HMR105B7222KV-F by TAIYO YUDEN
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
24 Weeks, 5 Days
|
Samacsys Manufacturer
|
TAIYO YUDEN
|
Capacitance
|
0.0022 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.5 mm
|
Length
|
1 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Reference Standard
|
AEC-Q200
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.5 mm
|
Alternate Parts for HMR105B7222KV-F
This table gives cross-reference parts and alternative options found for HMR105B7222KV-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMR105B7222KV-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GCM155R72A222KA37D | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | HMR105B7222KV-F vs GCM155R72A222KA37D |
MCASH105SB7222KFCA1J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | HMR105B7222KV-F vs MCASH105SB7222KFCA1J |
HMK105B7222KVHFE | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | HMR105B7222KV-F vs HMK105B7222KVHFE |
MBASH105SB7222KFCA18 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | HMR105B7222KV-F vs MBASH105SB7222KFCA18 |
GRM155R72A222KA01D | Capacitor, Ceramic, Chip, General Purpose, 2200pF, 100V, ±10%, X7R, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Murata Manufacturing Co Ltd | HMR105B7222KV-F vs GRM155R72A222KA01D |
MMASH105SB7222KFCA18 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | HMR105B7222KV-F vs MMASH105SB7222KFCA18 |
MMASH105SB7222KFCA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | HMR105B7222KV-F vs MMASH105SB7222KFCA01 |
GCH155R72A222KE01D | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | HMR105B7222KV-F vs GCH155R72A222KE01D |
MAASH105SB7222KFCA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | HMR105B7222KV-F vs MAASH105SB7222KFCA01 |
MLASH105SB7222KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | HMR105B7222KV-F vs MLASH105SB7222KFNA01 |