Part Details for HMPS-2825 by Agilent Technologies Inc
Overview of HMPS-2825 by Agilent Technologies Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for HMPS-2825
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 839 |
|
RFQ | ||
|
Quest Components | 671 |
|
$3.7500 / $7.5000 | Buy Now |
Part Details for HMPS-2825
HMPS-2825 CAD Models
HMPS-2825 Part Data Attributes
|
HMPS-2825
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HMPS-2825
Agilent Technologies Inc
Mixer Diode, C Band, Silicon, MINIPAK-4
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Package Description | R-CBCC-N4 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Capacitance-Max | 1 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Forward Voltage-Max (VF) | 0.34 V | |
Frequency Band | C BAND | |
JESD-30 Code | R-CBCC-N4 | |
JESD-609 Code | e0 | |
Number of Elements | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 15 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 1 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM |