HMM26-G01N
HiRel Connectors Inc
Description: D Microminiature Connector, 51 Contact(s), Female, Solder Terminal, Receptacle

Overview of HMM26-G01N by HiRel Connectors Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Transportation and Logistics Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Automotive Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

CAD Models for HMM26-G01N by HiRel Connectors Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HMM26-G01N by HiRel Connectors Inc

HMM26-G01N
HiRel Connectors Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
HI REL CONNECTORS INC
Reach Compliance Code
unknown
Additional Feature
STANDARD: MIL-DIL-83513
Body/Shell Style
RECEPTACLE
Connector Type
D MICROMINIATURE CONNECTOR
Contact Finish Mating
GOLD (50) OVER NICKEL
Contact Finish Termination
GOLD (50) OVER NICKEL
Contact Gender
FEMALE
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
POLYPHENYLENE SULFIDE
JESD-609 Code
e4
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
BOARD AND PANEL
Option
GENERAL PURPOSE
Shell Finish
NICKEL
Shell Material
ALUMINUM ALLOY
Shell Size
G
Termination Type
SOLDER
Total Number of Contacts
51
Want to compare parts?
  1. HMM26-G01N
    HiRel Connectors Inc
    D Microminiature Connector, 51 Contact(s), Female, Solder Terminal, Receptacle
    VS

Alternate Parts for HMM26-G01N

This table gives cross-reference parts and alternative options found for HMM26-G01N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMM26-G01N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HDM15-G1N1N D Microminiature Connector, 51 Contact(s), Female, Solder Terminal, Receptacle HiRel Connectors Inc HMM26-G01N vs HDM15-G1N1N
HDM04-G631N D Microminiature Connector, 51 Contact(s), Female, Solder Terminal, Receptacle HiRel Connectors Inc HMM26-G01N vs HDM04-G631N
HDM04-GF47S D Microminiature Connector, 51 Contact(s), Female, Solder Terminal, Receptacle HiRel Connectors Inc HMM26-G01N vs HDM04-GF47S
HDM04-GG46S D Microminiature Connector, 51 Contact(s), Female, Solder Terminal, Receptacle HiRel Connectors Inc HMM26-G01N vs HDM04-GG46S
HDM04-G823C D Microminiature Connector, 51 Contact(s), Female, Solder Terminal, Receptacle HiRel Connectors Inc HMM26-G01N vs HDM04-G823C
HDM04-GE24G D Microminiature Connector, 51 Contact(s), Female, Solder Terminal, Receptacle HiRel Connectors Inc HMM26-G01N vs HDM04-GE24G
HDM04-GJ45C D Microminiature Connector, 51 Contact(s), Female, Solder Terminal, Receptacle HiRel Connectors Inc HMM26-G01N vs HDM04-GJ45C
HDM25-G2N1N D Microminiature Connector, 51 Contact(s), Female, Solder Terminal, Receptacle HiRel Connectors Inc HMM26-G01N vs HDM25-G2N1N
HMM26-G01NN D Microminiature Connector, 51 Contact(s), Female, Solder Terminal, Receptacle HiRel Connectors Inc HMM26-G01N vs HMM26-G01NN
HDM04-GJ38N D Microminiature Connector, 51 Contact(s), Female, Solder Terminal, Receptacle HiRel Connectors Inc HMM26-G01N vs HDM04-GJ38N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HMM26-G01N by HiRel Connectors Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HMM26-G01N by HiRel Connectors Inc

Select Manufacturer
Which Manufacturer of HMM26-G01N would you like to use for your alert(s)?
  • Please alert me when HMM26-G01N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HMM26-G01N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HMM26-G01N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HMM26-G01N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HMM26-G01N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HMM26-G01N by HiRel Connectors Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: