-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 100V, ±10%, X7R, 1812 (4532 mm), 0.098"T, -55º ~ +125ºC, 7" Reel/4mm pitch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77M8462
|
Newark | Ceramic Capacitor 2.2Uf, 100V, X7R, 10%, 1812, Capacitance:2.2µf, Voltage(Dc):100V, Capacitor Case/Package:1812 [4532 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:M Series, Product Width:3.2Mm Rohs Compliant: Yes |Taiyo Yuden HMK432B7225KM-T RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5640 | Buy Now |
DISTI #
77M8654
|
Newark | Ceramic Capacitor 2.2Uf, 100V, X7R, 10%, 1812, Full Reel, Capacitance:2.2µf, Voltage(Dc):100V, Capacitor Case/Package:1812 [4532 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:M Series, Msl:- Rohs Compliant: Yes |Taiyo Yuden HMK432B7225KM-T RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3220 / $0.4300 | Buy Now |
DISTI #
587-1404-1-ND
|
DigiKey | CAP CER 2.2UF 100V X7R 1812 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
112217 In Stock |
|
$0.3151 / $1.2600 | Buy Now |
DISTI #
HMK432B7225KM-T
|
Avnet Americas | Cap Ceramic 2.2uF 100V X7R 10% SMD 1812 125°C Embossed T/R - Tape and Reel (Alt: HMK432B7225KM-T) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 8000 |
|
$0.3463 / $0.4049 | Buy Now |
DISTI #
963-HMK432B7225KM-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSASH45MSB7225KT RPLCMT PN 100V 2.2uF X7R 1812 10% RoHS: Compliant | 122783 |
|
$0.3140 / $1.0500 | Buy Now |
|
Future Electronics | 1812 2.2 uF 100 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks Container: Reel | 57000Reel |
|
$0.3300 / $0.3600 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 2.2uF ±10% - 100VDC - X7R - 1812 - Tape&Reel RoHS: Compliant |
14000 In Stock |
|
$0.3344 / $0.3993 | Buy Now |
DISTI #
83598016
|
Verical | Cap Ceramic 2.2uF 100V X7R 10% Pad SMD 1812 125°C T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2408 | Americas - 14000 |
|
$0.4537 / $0.5658 | Buy Now |
DISTI #
65123848
|
Verical | Cap Ceramic 2.2uF 100V X7R 10% Pad SMD 1812 125°C T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2144 | Americas - 14000 |
|
$0.4309 / $0.5240 | Buy Now |
|
Bristol Electronics | 1113 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMK432B7225KM-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
HMK432B7225KM-T
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 100V, ±10%, X7R, 1812 (4532 mm), 0.098"T, -55º ~ +125ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 1812 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Tan Delta | 0.035 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for HMK432B7225KM-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMK432B7225KM-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1812B225K101CG | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | HMK432B7225KM-T vs 1812B225K101CG |
C1812C225K1RAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | KEMET Corporation | HMK432B7225KM-T vs C1812C225K1RAC |
SH43B225K101CT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1812, CHIP | Walsin Technology Corporation | HMK432B7225KM-T vs SH43B225K101CT |
1812B225K101N | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 1812, | Hitano Enterprise Corp | HMK432B7225KM-T vs 1812B225K101N |
C1812C225K1RAL3325 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 1812, | KEMET Corporation | HMK432B7225KM-T vs C1812C225K1RAL3325 |
C1812C225K1RAC7215 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 1812, | KEMET Corporation | HMK432B7225KM-T vs C1812C225K1RAC7215 |
1812Y1000225KXT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1812, CHIP | Knowles Capacitors | HMK432B7225KM-T vs 1812Y1000225KXT |
C1812C225K1RAC7210 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 1812, | KEMET Corporation | HMK432B7225KM-T vs C1812C225K1RAC7210 |
C1812C225K1RACTM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | KEMET Corporation | HMK432B7225KM-T vs C1812C225K1RACTM |
GRM43ER72A225KA01B | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | HMK432B7225KM-T vs GRM43ER72A225KA01B |