Part Details for HMK325BJ154MN-T by TAIYO YUDEN
Overview of HMK325BJ154MN-T by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMK325BJ154MN-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AJ1235
|
Newark | Cap, Mlcc, 1210, 100V, X5R, 0.15Uf20%, T&r |Taiyo Yuden HMK325BJ154MN-T RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0870 / $0.1410 | Buy Now |
DISTI #
587-HMK325BJ154MN-TTR-ND
|
DigiKey | CAP CER 0.15UF 100V X5R/B 1210 Min Qty: 2000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1220 | Buy Now |
DISTI #
HMK325BJ154MN-T
|
Avnet Americas | Multi-layer Ceramic Capacitor 0.15uF 100V X5R 20% 1210 SMD 85?C Emboss T/R (Alt: HMK325BJ154MN-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.0839 | Buy Now |
DISTI #
963-HMK325BJ154MN-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSASH32NSB5154MT RPLCMT PN 100V 0.15uF X5R 1210 20% RoHS: Compliant | 0 |
|
$0.0940 / $0.4800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks | 0 |
|
$0.0895 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0931 / $0.1105 | Buy Now |
Part Details for HMK325BJ154MN-T
HMK325BJ154MN-T CAD Models
HMK325BJ154MN-T Part Data Attributes
|
HMK325BJ154MN-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
HMK325BJ154MN-T
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.15uF, Surface Mount, 1210, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.15 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Tan Delta | 0.035 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for HMK325BJ154MN-T
This table gives cross-reference parts and alternative options found for HMK325BJ154MN-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMK325BJ154MN-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MSASH32NSB5154MTNA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.15uF, Surface Mount, 1210, CHIP | HMK325BJ154MN-T vs MSASH32NSB5154MTNA01 |