-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH3506
|
Newark | Cap, Aec-Q200, 0.47Uf, 100V, Mlcc, 1210, Capacitance:0.47Μf, Voltage(Dc):100V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:M Series, Product Length:3.2Mm Rohs Compliant: Yes |Taiyo Yuden HMK325B7474KNHT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1546 |
|
$0.0800 | Buy Now |
DISTI #
77AH3507
|
Newark | Cap, Aec-Q200, 0.47Uf, 100V, Mlcc, 1210, Capacitance:0.47Μf, Voltage(Dc):100V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:M Series, Product Length:3.2Mm Rohs Compliant: Yes |Taiyo Yuden HMK325B7474KNHT RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1110 / $0.1800 | Buy Now |
DISTI #
587-HMK325B7474KNHTCT-ND
|
DigiKey | CAP CER 0.47UF 100V X7R 1210 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3770 In Stock |
|
$0.1138 / $0.5800 | Buy Now |
DISTI #
77AH3506
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.47 uF, 100 V, ? 10%, X7R, 1210 [3225 Metric] - Product that comes on tape, but is not reeled (Alt: 77AH3506) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 1 Days Container: Ammo Pack | 1546 Partner Stock |
|
$0.2140 / $0.5200 | Buy Now |
DISTI #
HMK325B7474KNHT
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.47 uF, 100 V, ? 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: HMK325B7474KNHT) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1071 | Buy Now |
DISTI #
963-HMK325B7474KNHT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MCASH32NSB7474KT RPLCMT PN 100V 0.47uF X7R 1210 AEC-Q200 RoHS: Compliant | 11433 |
|
$0.1130 / $0.5000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks | 0 |
|
$0.1143 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - 1210 EIA / 3225 JIS - 100V - X7R - 0.47 uF (+/-) 10 % - Tape&Reel - AEC-Q200 RoHS: Compliant | 0 |
|
$0.1189 / $0.1411 | Buy Now |
DISTI #
63049331
|
Verical | Cap Ceramic 0.47uF 100V X7R 10% Pad SMD 1210 125°C Automotive T/R RoHS: Compliant Min Qty: 625 Package Multiple: 1 | Americas - 1546 |
|
$0.1169 / $0.1209 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMK325B7474KNHT
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
HMK325B7474KNHT
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 32 Weeks, 1 Day | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.9 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1210 | |
Surface Mount | YES | |
Tan Delta | 0.035 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for HMK325B7474KNHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMK325B7474KNHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCJCH32NSB7474KTPA1J | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1210, CHIP | HMK325B7474KNHT vs MCJCH32NSB7474KTPA1J |
C1210X7R101-474KSNE | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.47uF, 1210 | HMK325B7474KNHT vs C1210X7R101-474KSNE |
CB1210X7R474KPT | Quantic UTC | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1210, | HMK325B7474KNHT vs CB1210X7R474KPT |
C1210J474K1RAC7215 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | HMK325B7474KNHT vs C1210J474K1RAC7215 |
C1210F474K1RAC7040 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1210, | HMK325B7474KNHT vs C1210F474K1RAC7040 |
C1210F474K1RACTU | KEMET Corporation | $0.3551 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | HMK325B7474KNHT vs C1210F474K1RACTU |
C1210F474K1RAL7215 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1210, | HMK325B7474KNHT vs C1210F474K1RAL7215 |
C1210F474K1RAL7800 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1210, CHIP | HMK325B7474KNHT vs C1210F474K1RAL7800 |
C1210F474K1RAL7013 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1210, | HMK325B7474KNHT vs C1210F474K1RAL7013 |
C1210X7R101-474KSNU | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1210, | HMK325B7474KNHT vs C1210X7R101-474KSNU |