Part Details for HMK316AC7225ML-TE by TAIYO YUDEN
Overview of HMK316AC7225ML-TE by TAIYO YUDEN
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMK316AC7225ML-TE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AM5988
|
Newark | Capacitor, Mlcc, 2.2Uf, 100V, 1206, Capacitance:2.2Μf, Voltage(Dc):100V, Voltage(Ac):-, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7S, Product Range:M Series, Qualification:- Rohs Compliant: Yes |Taiyo Yuden HMK316AC7225ML-TE RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1780 / $0.1960 | Buy Now |
DISTI #
16AC1333
|
Newark | Capacitor, Mlcc, 2.2Uf, 100V, 1206, Capacitance:2.2Μf, Voltage(Dc):100V, Voltage(Ac):-, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7S, Product Range:M Series, Qualification:- Rohs Compliant: Yes |Taiyo Yuden HMK316AC7225ML-TE RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1070 / $0.1740 | Buy Now |
DISTI #
587-5028-1-ND
|
DigiKey | CAP CER 2.2UF 100V X7S 1206 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12356 In Stock |
|
$0.1101 / $0.5600 | Buy Now |
DISTI #
HMK316AC7225ML-TE
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 uF, 100 V, ? 20%, X7S, 1206 [3216 Metric] - Tape and Reel (Alt: HMK316AC7225ML-TE) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 4000 |
|
$0.1009 | Buy Now |
DISTI #
963-HMK316AC7225ML
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSASH31LAC7225MT RPLCMT PN 100V 2.2uF X7S 1206 20% RoHS: Compliant | 41741 |
|
$0.1080 / $0.4800 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitor, 2.2 uF, 100 V, ± 20%, X7S, 1206 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel | 4000Reel |
|
$0.1110 / $0.1200 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 2.2uF ±20% - 100VDC - X7S - 1206 - Tape&Reel RoHS: Compliant |
6000 In Stock |
|
$0.1009 / $0.1316 | Buy Now |
DISTI #
65145072
|
Verical | Cap Ceramic 2.2uF 100V X7S 20% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2247 | Americas - 6000 |
|
$0.1403 / $0.1711 | Buy Now |
DISTI #
HMK316AC7225ML-TE
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSASH31LAC7225MT RPLCMT PN 100V 2.2uF X7S 1206 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 36000 In Stock |
|
$0.1240 / $0.1370 | Buy Now |
DISTI #
MSASH31LAC7225MTCA01
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 2.2uF X7S 1206 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.1070 / $0.1240 | Buy Now |
Part Details for HMK316AC7225ML-TE
HMK316AC7225ML-TE CAD Models
HMK316AC7225ML-TE Part Data Attributes
|
HMK316AC7225ML-TE
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
HMK316AC7225ML-TE
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 7200pF, 100V, ±20%, X7S, 1206 (3216 mm), 0.098"T, -55º ~ +125ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for HMK316AC7225ML-TE
This table gives cross-reference parts and alternative options found for HMK316AC7225ML-TE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMK316AC7225ML-TE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C3216X7S2A225M160AE | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7S, 22% TC, 2.2uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | HMK316AC7225ML-TE vs C3216X7S2A225M160AE |
MCJCH31LBC7225MTDA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7S, 22% TC, 2.2uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | HMK316AC7225ML-TE vs MCJCH31LBC7225MTDA01 |
GCM31CC72A225ME02L | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7S, 22% TC, 2.2uF, Surface Mount, 1206, CHIP | Murata Manufacturing Co Ltd | HMK316AC7225ML-TE vs GCM31CC72A225ME02L |
HMJ316BC7225MLHTE | Ceramic Capacitor, Ceramic | TAIYO YUDEN | HMK316AC7225ML-TE vs HMJ316BC7225MLHTE |
MMJCH31LBC7225MTDA18 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7S, 22% TC, 2.2uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | HMK316AC7225ML-TE vs MMJCH31LBC7225MTDA18 |
MBASH31LAC7225MTCA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7S, 22% TC, 2.2uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | HMK316AC7225ML-TE vs MBASH31LAC7225MTCA01 |
HMK316AC7225MLHTE | Capacitor, Ceramic, Chip, General Purpose, 7200pF, 100V, ±20%, X7S, 1206 (3216 mm), 0.098"T, -55º ~ +125ºC, 7" Reel/4mm pitch | TAIYO YUDEN | HMK316AC7225ML-TE vs HMK316AC7225MLHTE |
C3216X7S2A225MT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7S, -/+22% TC, 2.2uF, 1206, | TDK Corporation | HMK316AC7225ML-TE vs C3216X7S2A225MT |
MBJCH31LBC7225MTDA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7S, 22% TC, 2.2uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | HMK316AC7225ML-TE vs MBJCH31LBC7225MTDA01 |
MAASH31LBC7225MTCA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7S, 22% TC, 2.2uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | HMK316AC7225ML-TE vs MAASH31LBC7225MTCA01 |