HMK107BJ152KA
TAIYO YUDEN
Description: Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.0015uF, 0603,

Overview of HMK107BJ152KA by TAIYO YUDEN

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

CAD Models for HMK107BJ152KA by TAIYO YUDEN
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HMK107BJ152KA by TAIYO YUDEN

HMK107BJ152KA
TAIYO YUDEN
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TAIYO YUDEN CO LTD
Package Description
, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.0015 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.8 mm
Length
1.6 mm
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
Bulk Cassette
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
100 V
Size Code
0603
Temperature Characteristics Code
X5R
Temperature Coefficient
15% ppm/°C
Width
0.8 mm
Want to compare parts?
  1. HMK107BJ152KA
    TAIYO YUDEN
    Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.0015uF, 0603,
    VS

Alternate Parts for HMK107BJ152KA

This table gives cross-reference parts and alternative options found for HMK107BJ152KA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMK107BJ152KA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DM105X5R152K100KH CAP,CERAMIC,1.5NF,100VDC,10% -TOL,10% +TOL,X5R TC CODE,-15,15% TC,0603 CASE KYOCERA Crystal Device Corporation HMK107BJ152KA vs DM105X5R152K100KH
MSASH168SB5152KTNA01 Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0015uF, Surface Mount, 0603, CHIP TAIYO YUDEN HMK107BJ152KA vs MSASH168SB5152KTNA01
DM105X5R152K100AC CAP,CERAMIC,1.5NF,100VDC,10% -TOL,10% +TOL,X5R TC CODE,-15,15% TC,0603 CASE KYOCERA Crystal Device Corporation HMK107BJ152KA vs DM105X5R152K100AC
DM105X5R152K100AH CAP,CERAMIC,1.5NF,100VDC,10% -TOL,10% +TOL,X5R TC CODE,-15,15% TC,0603 CASE KYOCERA Crystal Device Corporation HMK107BJ152KA vs DM105X5R152K100AH
DM105X5R152K100AN CAP,CERAMIC,1.5NF,100VDC,10% -TOL,10% +TOL,X5R TC CODE,-15,15% TC,0603 CASE KYOCERA Crystal Device Corporation HMK107BJ152KA vs DM105X5R152K100AN
DM105X5R152K100AL CAP,CERAMIC,1.5NF,100VDC,10% -TOL,10% +TOL,X5R TC CODE,-15,15% TC,0603 CASE KYOCERA Crystal Device Corporation HMK107BJ152KA vs DM105X5R152K100AL
DM105X5R152K100KH Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.0015uF, 0603, KYOCERA Corporation HMK107BJ152KA vs DM105X5R152K100KH
DM105X5R152K100KB Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.0015uF, 0603, KYOCERA Corporation HMK107BJ152KA vs DM105X5R152K100KB
DM105X5R152K100AN Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.0015uF, 0603, KYOCERA Corporation HMK107BJ152KA vs DM105X5R152K100AN
MLASH168SB5152KTNA01 Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0015uF, Surface Mount, 0603, CHIP TAIYO YUDEN HMK107BJ152KA vs MLASH168SB5152KTNA01

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HMK107BJ152KA by TAIYO YUDEN.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HMK107BJ152KA by TAIYO YUDEN

Select Manufacturer
Which Manufacturer of HMK107BJ152KA would you like to use for your alert(s)?
  • Please alert me when HMK107BJ152KA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HMK107BJ152KA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HMK107BJ152KA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HMK107BJ152KA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HMK107BJ152KA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HMK107BJ152KA by TAIYO YUDEN

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: