Part Details for HMK105B7152MV-F by TAIYO YUDEN
Overview of HMK105B7152MV-F by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMK105B7152MV-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC1284
|
Newark | Cap ,midhigh Vol,0402,100V, x7R,1500Pf20% ,t&r Rohs Compliant: Yes |Taiyo Yuden HMK105B7152MV-F RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0330 / $0.0470 | Buy Now |
DISTI #
587-4983-1-ND
|
DigiKey | CAP CER 1500PF 100V X7R 0402 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8973 In Stock |
|
$0.0286 / $0.2100 | Buy Now |
DISTI #
HMK105B7152MV-F
|
Avnet Americas | Cap Ceramic 0.0015uF 100V X7R 20% SMD 0402 125?C Paper T/R - Tape and Reel (Alt: HMK105B7152MV-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 7 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0168 | Buy Now |
DISTI #
963-HMK105B7152MV-F
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSASH105SB7152MF RPLCMT PN 100V 1500pF X7R 0402 20% RoHS: Compliant | 0 |
|
$0.0310 / $0.2100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks | 0 |
|
$0.0288 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 1500pF ±20% - 100VDC - X7R - 0402 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0300 / $0.0356 | Buy Now |
Part Details for HMK105B7152MV-F
HMK105B7152MV-F CAD Models
HMK105B7152MV-F Part Data Attributes
|
HMK105B7152MV-F
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
HMK105B7152MV-F
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 1500pF, 100V, ±20%, X7R, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/2mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Tan Delta | 0.025 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for HMK105B7152MV-F
This table gives cross-reference parts and alternative options found for HMK105B7152MV-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMK105B7152MV-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC0402MPX7R0BB152 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0402, CHIP | YAGEO Corporation | HMK105B7152MV-F vs CC0402MPX7R0BB152 |
GRM155R72A152MA01D | Capacitor, Ceramic, Chip, General Purpose, 1500pF, 100V, ±20%, X7R, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Murata Manufacturing Co Ltd | HMK105B7152MV-F vs GRM155R72A152MA01D |
GRM155R72A152MA01J | Capacitor, Ceramic, Chip, General Purpose, 1500pF, 100V, ±20%, X7R, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 13" Reel/Paper Tape | Murata Manufacturing Co Ltd | HMK105B7152MV-F vs GRM155R72A152MA01J |
CC0402MRX7R0BB152 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0402, CHIP | YAGEO Corporation | HMK105B7152MV-F vs CC0402MRX7R0BB152 |
GRM155R72A152MA01W | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | HMK105B7152MV-F vs GRM155R72A152MA01W |
MBASH105SB7152MFCA18 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | HMK105B7152MV-F vs MBASH105SB7152MFCA18 |
0402B152M101CT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0402, CHIP | Walsin Technology Corporation | HMK105B7152MV-F vs 0402B152M101CT |
GCM155R72A152MA37D | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | HMK105B7152MV-F vs GCM155R72A152MA37D |
MCASH105SB7152MFCA1J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | HMK105B7152MV-F vs MCASH105SB7152MFCA1J |
MAASH105SB7152MFCA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | HMK105B7152MV-F vs MAASH105SB7152MFCA01 |