-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH2882
|
Newark | Cap, Aec-Q200, 0.01Uf, 100V, Mlcc, 0402, Capacitance:0.01Μf, Voltage(Dc):100V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:M Series, Product Length:1.02Mm Rohs Compliant: Yes |Taiyo Yuden HMK105B7103KVHFE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10623 |
|
$0.0300 | Buy Now |
DISTI #
74AH2883
|
Newark | Cap, Aec-Q200, 0.01Uf, 100V, Mlcc, 0402, Capacitance:0.01Μf, Voltage(Dc):100V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:M Series, Product Length:1.02Mm Rohs Compliant: Yes |Taiyo Yuden HMK105B7103KVHFE Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0250 / $0.0360 | Buy Now |
DISTI #
587-HMK105B7103KVHFECT-ND
|
DigiKey | CAP CER 10000PF 100V X7R 0402 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
79346 In Stock |
|
$0.0207 / $0.1800 | Buy Now |
DISTI #
HMK105B7103KVHFE
|
Avnet Americas | Capacitor Multi-layer Ceramic 0.01uF 100V X7R 10% 0402 Paper T/R - Tape and Reel (Alt: HMK105B7103KVHFE) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.0194 | Buy Now |
DISTI #
74AH2882
|
Avnet Americas | Capacitor Multi-layer Ceramic 0.01uF 100V X7R 10% 0402 Paper T/R - Product that comes on tape, but is not reeled (Alt: 74AH2882) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 5 Days Container: Ammo Pack | 10623 Partner Stock |
|
$0.0490 / $0.1980 | Buy Now |
DISTI #
963-HMK105B7103KVHFE
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-BASH105SB7103KF 100V 0.01uF X7R 0402 10 % RoHS: Compliant | 340377 |
|
$0.0220 / $0.1800 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors X7R 10% 0402 100V RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 10000Reel |
|
$0.0217 / $0.0238 | Buy Now |
|
Onlinecomponents.com | Medium-High Voltage Multi Layer Ceramic Capacitor RoHS: Compliant |
20000 In Stock |
|
$0.0238 / $0.0281 | Buy Now |
DISTI #
HMK105B7103KVHFE
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-BASH105SB7103KF 100V 0.01uF X7R 0402 10 % RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0207 / $0.0257 | Buy Now |
|
Master Electronics | Medium-High Voltage Multi Layer Ceramic Capacitor RoHS: Compliant |
20000 In Stock |
|
$0.0238 / $0.0281 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMK105B7103KVHFE
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
HMK105B7103KVHFE
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks, 5 Days | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Tan Delta | 0.035 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for HMK105B7103KVHFE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMK105B7103KVHFE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMASH105SB7103KFCA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | HMK105B7103KVHFE vs MMASH105SB7103KFCA01 |
MCASH105SB7103KFCA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | HMK105B7103KVHFE vs MCASH105SB7103KFCA01 |
MAASH105SB7103KFCA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | HMK105B7103KVHFE vs MAASH105SB7103KFCA01 |
MCASH105SB7103KFCA1J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | HMK105B7103KVHFE vs MCASH105SB7103KFCA1J |
MMASH105SB7103KFCA18 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | HMK105B7103KVHFE vs MMASH105SB7103KFCA18 |
HMR105B7103KV-F | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | HMK105B7103KVHFE vs HMR105B7103KV-F |