There are no models available for this part yet.
Overview of HMJ325B7224MNHT by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for HMJ325B7224MNHT by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
16AC1276
|
Newark | Cap ,midhigh Vol,1210,100V, x7R,0.22Uf20% ,t&r Rohs Compliant: Yes |Taiyo Yuden HMJ325B7224MNHT RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1610 / $0.2150 | Buy Now | |
DISTI #
HMJ325B7224MNHT-ND
|
DigiKey | CAP CER 0.22UF 100V X7R 1210 Min Qty: 2000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2034 | Buy Now | |
DISTI #
HMJ325B7224MNHT
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.22 uF, 100 V, ? 20%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: HMJ325B7224MNHT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1485 | Buy Now | |
DISTI #
963-HMJ325B7224MNHT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MCJCH32NSB7224MT RPLCMT PN 100V 0.22uF X7R 1210 AEC-Q200 RoHS: Compliant | 0 |
|
$0.1590 / $0.7000 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks | 0 |
|
$0.1623 | Buy Now | ||
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 0.22uF (+/-) 20% - 100VDC - X7R - 1210 - Tape&Reel RoHS: Compliant | 0 |
|
$0.1689 / $0.1917 | Buy Now |
CAD Models for HMJ325B7224MNHT by TAIYO YUDEN
Part Data Attributes for HMJ325B7224MNHT by TAIYO YUDEN
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Package Description
|
, 1210
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Samacsys Manufacturer
|
TAIYO YUDEN
|
Capacitance
|
0.22 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.9 mm
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED, 7 INCH
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Reference Standard
|
AEC-Q200
|
Size Code
|
1210
|
Surface Mount
|
YES
|
Tan Delta
|
0.035
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Width
|
2.5 mm
|
Alternate Parts for HMJ325B7224MNHT
This table gives cross-reference parts and alternative options found for HMJ325B7224MNHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMJ325B7224MNHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCJCH32NSB7224MTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | HMJ325B7224MNHT vs MCJCH32NSB7224MTPA01 |
MLASH32NSB7224MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | HMJ325B7224MNHT vs MLASH32NSB7224MTNA01 |
MCASH32NSB7224MTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | HMJ325B7224MNHT vs MCASH32NSB7224MTNA1J |
MAASH32NSB7224MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | HMJ325B7224MNHT vs MAASH32NSB7224MTNA01 |
HMK325B7224MNHT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT | TAIYO YUDEN | HMJ325B7224MNHT vs HMK325B7224MNHT |
MCJCH32NSB7224MTPA1J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | HMJ325B7224MNHT vs MCJCH32NSB7224MTPA1J |
MBJCH32NSB7224MTPA18 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | HMJ325B7224MNHT vs MBJCH32NSB7224MTPA18 |
MMJCH32NSB7224MTPA18 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | HMJ325B7224MNHT vs MMJCH32NSB7224MTPA18 |