Part Details for HMJ325B7105KNHT by TAIYO YUDEN
Overview of HMJ325B7105KNHT by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMJ325B7105KNHT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y0476
|
Newark | Capacitor, ceramic, soft Termination,1210,100V, x7R,1 F,10% Rohs Compliant: Yes |Taiyo Yuden HMJ325B7105KNHT RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6310 / $0.8410 | Buy Now |
DISTI #
587-4237-1-ND
|
DigiKey | CAP CER 1UF 100V X7R 1210 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3538 In Stock |
|
$0.6117 / $2.1000 | Buy Now |
DISTI #
HMJ325B7105KNHT
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 100 V, ? 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: HMJ325B7105KNHT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.5829 | Buy Now |
DISTI #
963-HMJ325B7105KNHT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MCJCH32NSB7105KT RPLCMT PN 100V 1uF X7R 1210 AEC-Q200 RoHS: Compliant | 1995 |
|
$0.6110 / $1.8300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks | 0 |
|
$0.6380 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 1uF (+/-) 10% - 100VDC - X7R - 1210 - Tape&Reel RoHS: Compliant | 0 |
|
$0.6450 / $1.3500 | Buy Now |
Part Details for HMJ325B7105KNHT
HMJ325B7105KNHT CAD Models
HMJ325B7105KNHT Part Data Attributes
|
HMJ325B7105KNHT
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
HMJ325B7105KNHT
TAIYO YUDEN
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1210 | |
Surface Mount | YES | |
Tan Delta | 0.035 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for HMJ325B7105KNHT
This table gives cross-reference parts and alternative options found for HMJ325B7105KNHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMJ325B7105KNHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1210X7R101-105KG6U | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1210, | VENKEL LTD | HMJ325B7105KNHT vs C1210X7R101-105KG6U |
C1210X7R101-105KSNU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1210, | VENKEL LTD | HMJ325B7105KNHT vs C1210X7R101-105KSNU |
C1210X7R101-105KSN6U | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1210, | VENKEL LTD | HMJ325B7105KNHT vs C1210X7R101-105KSN6U |
MMJCH32NSB7105KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | HMJ325B7105KNHT vs MMJCH32NSB7105KTPA01 |
HMK325B7105KN-T | Capacitor, Ceramic, Chip, General Purpose, 1uF, 100V, ±10%, X7R, 1210 (3225 mm), 0.075"T, -55º ~ +125ºC, 7" Reel/4mm pitch | TAIYO YUDEN | HMJ325B7105KNHT vs HMK325B7105KN-T |
MBJCH32NSB7105KTPA18 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | HMJ325B7105KNHT vs MBJCH32NSB7105KTPA18 |
MLASH32NSB7105KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | HMJ325B7105KNHT vs MLASH32NSB7105KTNA01 |
C1210X7R101-105KP6B | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1210, | VENKEL LTD | HMJ325B7105KNHT vs C1210X7R101-105KP6B |
MCASH32NSB7105KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | HMJ325B7105KNHT vs MCASH32NSB7105KTNA01 |
C1210X7R101-105KSN6E | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1210, | VENKEL LTD | HMJ325B7105KNHT vs C1210X7R101-105KSN6E |