Capacitors
HMJ316B7222KFHT
TAIYO YUDEN
Description: Ceramic Capacitor, Ceramic

Overview of HMJ316B7222KFHT by TAIYO YUDEN

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 2 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for HMJ316B7222KFHT by TAIYO YUDEN

Part # Manufacturer Description Stock Price Buy
DISTI # 45Y0472
Newark Capacitor, ceramic, soft Termination,1206,100V, x7R,2200Pf,10% Rohs Compliant: Yes |Taiyo Yuden HMJ316B7222KFHT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.1550
  • 5,000 $0.1460
  • 10,000 $0.1270
  • 20,000 $0.1130
  • 30,000 $0.1050
  • 50,000 $0.0950
$0.0950 / $0.1550 Buy Now
DISTI # 587-4227-1-ND
DigiKey CAP CER 2200PF 100V X7R 1206 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
  • 1 $0.5200
  • 10 $0.3090
  • 50 $0.2254
  • 100 $0.1995
  • 500 $0.1555
  • 1,000 $0.1418
  • 3,000 $0.1247
  • 6,000 $0.1163
  • 9,000 $0.1121
  • 15,000 $0.1074
  • 21,000 $0.1046
  • 30,000 $0.1019
  • 75,000 $0.0961
$0.0961 / $0.5200 Buy Now
DISTI # HMJ316B7222KFHT
Avnet Americas Multilayer Ceramic Capacitor, 2200 pF, 100 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: HMJ316B7222KFHT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel 0
  • 3,000 $0.1306
  • 6,000 $0.1277
  • 12,000 $0.1218
  • 18,000 $0.1189
  • 24,000 $0.1160
$0.1160 / $0.1306 Buy Now
DISTI # HMJ316B7222KFHT
Avnet Americas Multilayer Ceramic Capacitor, 2200 pF, 100 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: HMJ316B7222KFHT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 3,000 $0.1306
  • 6,000 $0.1277
  • 12,000 $0.1218
  • 18,000 $0.1189
  • 24,000 $0.1160
$0.1160 / $0.1306 Buy Now
DISTI # 963-HMJ316B7222KFHT
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MCJCH31QHB7222KT RPLCMT PN 100V 2200pF X7R 1206 AEC-Q200 RoHS: Compliant 0
  • 1 $0.4800
  • 10 $0.2260
  • 100 $0.1560
  • 1,000 $0.1420
  • 3,000 $0.1160
  • 9,000 $0.1040
  • 24,000 $0.1010
  • 45,000 $0.0960
$0.0960 / $0.4800 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks 0
  • 3,000 $0.0979
$0.0979 Buy Now
Onlinecomponents.com Multi Layer Ceramic Capacitor - SMD - 2200pf (+/-) 10% - 100VDC - X7R - 1206 - Tape&Reel RoHS: Compliant 0
  • 250 $0.1635
  • 3,000 $0.1269
  • 6,000 $0.1210
  • 9,000 $0.1174
  • 27,000 $0.1124
  • 51,000 $0.0984
  • 102,000 $0.0969
  • 150,000 $0.0954
$0.0954 / $0.1635 Buy Now

CAD Models for HMJ316B7222KFHT by TAIYO YUDEN
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for HMJ316B7222KFHT by TAIYO YUDEN

HMJ316B7222KFHT
TAIYO YUDEN
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
TAIYO YUDEN CO LTD
Package Description
, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
16 Weeks
Samacsys Manufacturer
TAIYO YUDEN
Capacitance
0.0022 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.15 mm
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED, 7 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
100 V
Reference Standard
AEC-Q200
Size Code
1206
Surface Mount
YES
Tan Delta
0.035
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Shape
WRAPAROUND
Width
1.6 mm
Want to compare parts?
  1. HMJ316B7222KFHT
    TAIYO YUDEN
    Ceramic Capacitor, Ceramic
    VS

Alternate Parts for HMJ316B7222KFHT

This table gives cross-reference parts and alternative options found for HMJ316B7222KFHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMJ316B7222KFHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCJCH31QHB7222KTPA1J Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1206, CHIP TAIYO YUDEN HMJ316B7222KFHT vs MCJCH31QHB7222KTPA1J
MMJCH31QHB7222KTPA18 Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1206, CHIP TAIYO YUDEN HMJ316B7222KFHT vs MMJCH31QHB7222KTPA18

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HMJ316B7222KFHT by TAIYO YUDEN.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HMJ316B7222KFHT by TAIYO YUDEN

  • Please alert me when HMJ316B7222KFHT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HMJ316B7222KFHT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HMJ316B7222KFHT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HMJ316B7222KFHT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HMJ316B7222KFHT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HMJ316B7222KFHT by TAIYO YUDEN

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: