Part Details for HMHA2801CR2V by Fairchild Semiconductor Corporation
Overview of HMHA2801CR2V by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HMHA2801CR2V
HMHA2801CR2V CAD Models
HMHA2801CR2V Part Data Attributes
|
HMHA2801CR2V
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
HMHA2801CR2V
Fairchild Semiconductor Corporation
Transistor Output Optocoupler, 1-Element, 2500V Isolation, LEAD FREE, COMPACT, MINI-FLAT-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | LEAD FREE, COMPACT, MINI-FLAT-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 50% | |
Current Transfer Ratio-Nom | 50% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for HMHA2801CR2V
This table gives cross-reference parts and alternative options found for HMHA2801CR2V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMHA2801CR2V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMHA2801AR2 | 4-Pin Half-Pitch Mini-Flat Phototransistor Optocouplers (Not recommend for new design. The new equivalent part number is FODM217x), 2500-REEL | onsemi | HMHA2801CR2V vs HMHA2801AR2 |
HMHA2801CR4V | Transistor Output Optocoupler, 1-Element, 2500V Isolation, MINIFLAT-4 | Fairchild Semiconductor Corporation | HMHA2801CR2V vs HMHA2801CR4V |
HMHA2801CR4 | Transistor Output Optocoupler, 1-Element, 2500V Isolation, MINIFLAT-4 | Fairchild Semiconductor Corporation | HMHA2801CR2V vs HMHA2801CR4 |
HMHA2801AV | Transistor Output Optocoupler, 1-Element, 3750V Isolation, COMPACT, MINI-FLAT-4 | Fairchild Semiconductor Corporation | HMHA2801CR2V vs HMHA2801AV |
HMHA2801CR2 | 4-Pin Half-Pitch Mini-Flat Phototransistor Optocouplers, 4LD,MFP(MINI FLAT PACKAGE),HALF-PITCH,WHITE COPLANAR, 2500/TAPE REEL | Fairchild Semiconductor Corporation | HMHA2801CR2V vs HMHA2801CR2 |
HMHA2801CR1V | Transistor Output Optocoupler, 1-Element, 2500V Isolation, MINIFLAT-4 | Fairchild Semiconductor Corporation | HMHA2801CR2V vs HMHA2801CR1V |
HMHA2801AR2V | 4-Pin Half-Pitch Mini-Flat Phototransistor Optocouplers (Not recommend for new design. The new equivalent part number is FODM217x), 2500-REEL | onsemi | HMHA2801CR2V vs HMHA2801AR2V |
HMHA2801A | Transistor Output Optocoupler, 1-Element, 3750V Isolation, COMPACT, MINI-FLAT-4 | Fairchild Semiconductor Corporation | HMHA2801CR2V vs HMHA2801A |
HMHA2801AR4 | Transistor Output Optocoupler, 1-Element, 2500V Isolation, MINIFLAT-4 | Fairchild Semiconductor Corporation | HMHA2801CR2V vs HMHA2801AR4 |
HMHA2801CR2 | 4-Pin Half-Pitch Mini-Flat Phototransistor Optocouplers (Not recommend for new design. The new equivalent part number is FODM217x), 2500-REEL | onsemi | HMHA2801CR2V vs HMHA2801CR2 |