Part Details for HMGL1/4A562KOHMDRP by Hokuriku Electric Industry Co Ltd
Overview of HMGL1/4A562KOHMDRP by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HMGL1/4A562KOHMDRP
HMGL1/4A562KOHMDRP CAD Models
HMGL1/4A562KOHMDRP Part Data Attributes
|
HMGL1/4A562KOHMDRP
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HMGL1/4A562KOHMDRP
Hokuriku Electric Industry Co Ltd
Fixed Resistor, Metal Film, 0.25W, 562000ohm, 250V, 0.5% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Tubular | |
Lead Diameter | 0.6 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.3 mm | |
Package Length | 6.4 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 562000 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 250 V |
Alternate Parts for HMGL1/4A562KOHMDRP
This table gives cross-reference parts and alternative options found for HMGL1/4A562KOHMDRP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMGL1/4A562KOHMDRP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMGL1/4A562KOHMD | Fixed Resistor, Metal Film, 0.25W, 562000ohm, 250V, 0.5% +/-Tol, -100,100ppm/Cel, | Hokuriku Electric Industry Co Ltd | HMGL1/4A562KOHMDRP vs HMGL1/4A562KOHMD |
HMGL1/4A562KOHMDTP | Fixed Resistor, Metal Film, 0.25W, 562000ohm, 250V, 0.5% +/-Tol, -100,100ppm/Cel, | Hokuriku Electric Industry Co Ltd | HMGL1/4A562KOHMDRP vs HMGL1/4A562KOHMDTP |