Part Details for HMF316B7474KLHT by TAIYO YUDEN
Overview of HMF316B7474KLHT by TAIYO YUDEN
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMF316B7474KLHT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH6999
|
Newark | Cap, Aec-Q200, 0.47Uf, 100V, Mlcc, 1206, Capacitance:0.47µf, Voltage(Dc):100V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:M Series, Product Length:3.2Mm Rohs Compliant: Yes |Taiyo Yuden HMF316B7474KLHT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 807 |
|
$0.1860 / $0.4680 | Buy Now |
DISTI #
41AH7000
|
Newark | Cap, Aec-Q200, 0.47Uf, 100V, Mlcc, 1206, Capacitance:0.47µf, Voltage(Dc):100V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:M Series, Product Length:3.2Mm Rohs Compliant: Yes |Taiyo Yuden HMF316B7474KLHT RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0810 / $0.1320 | Buy Now |
DISTI #
587-6489-1-ND
|
DigiKey | CAP CER 0.47UF 100V X7R 1206 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
364 In Stock |
|
$0.0805 / $0.4600 | Buy Now |
DISTI #
41AH6999
|
Avnet Americas | Multilayer Ceramic Capacitor 0.47uF 100V 10% 1206 Emboss T/R - Product that comes on tape, but is not reeled (Alt: 41AH6999) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Ammo Pack | 807 Partner Stock |
|
$0.1860 / $0.4680 | Buy Now |
DISTI #
HMF316B7474KLHT
|
Avnet Americas | Multilayer Ceramic Capacitor 0.47uF 100V 10% 1206 Emboss T/R - Tape and Reel (Alt: HMF316B7474KLHT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0988 / $0.1113 | Buy Now |
DISTI #
963-HMF316B7474KLHT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MAASH31LSB7474KT RPLCMT PN 100V 0.47uF X7R 1206 AEC-Q200 RoHS: Compliant | 0 |
|
$0.0780 / $0.4600 | Order Now |
|
Future Electronics | CAP, MLCC, 1206/3216, 100V, X7R, 0.47 uF± 10 %, T&R, Q200 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0834 / $0.0898 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 0.47uF (+/-) 10% - 100VDC - X7R - 1206 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0902 / $0.1081 | Buy Now |
|
Bristol Electronics | 4000 |
|
RFQ | ||
|
Quest Components | 3200 |
|
$0.1296 / $0.6480 | Buy Now |
Part Details for HMF316B7474KLHT
HMF316B7474KLHT CAD Models
HMF316B7474KLHT Part Data Attributes
|
HMF316B7474KLHT
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
HMF316B7474KLHT
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.035 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for HMF316B7474KLHT
This table gives cross-reference parts and alternative options found for HMF316B7474KLHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMF316B7474KLHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206T474K1RBC7215 | Ceramic Capacitor, Ceramic, | KEMET Corporation | HMF316B7474KLHT vs C1206T474K1RBC7215 |
C1206X474K101BX | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1206, | Holy Stone Enterprise Co Ltd | HMF316B7474KLHT vs C1206X474K101BX |
1206F1000474KXR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1206, CHIP | Knowles Capacitors | HMF316B7474KLHT vs 1206F1000474KXR |
MBASH31LSB7474KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | HMF316B7474KLHT vs MBASH31LSB7474KTNA01 |
1206J1000474KXB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1206, CHIP | Knowles Capacitors | HMF316B7474KLHT vs 1206J1000474KXB |
C1206T474K1RCL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1206, CHIP | KEMET Corporation | HMF316B7474KLHT vs C1206T474K1RCL |
C1206C474K1RACAUTO | Capacitor, Ceramic, Chip, General Purpose, 0.47uF, 100V, ±10%, X7R, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, Bulk | KEMET Corporation | HMF316B7474KLHT vs C1206C474K1RACAUTO |
1206B474K101CG | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | HMF316B7474KLHT vs 1206B474K101CG |
222260115658 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1206, | YAGEO Corporation | HMF316B7474KLHT vs 222260115658 |
1206Y1000474KXT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1206, CHIP | Knowles Capacitors | HMF316B7474KLHT vs 1206Y1000474KXT |