-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HMCAD1511TR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMCAD1511TR by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK8230
|
Newark | Adc, 8Bit, 1Gsps, Qfn-48, Resolution (Bits):8Bit, Sampling Rate:1Gsps, Input Channel Type:Differe... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
1127-1648-1-ND
|
DigiKey | IC ADC 8BIT PIPELINED 48QFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
488 In Stock |
|
$60.4875 / $74.8400 | Buy Now |
DISTI #
584-HMCAD1511TR
|
Mouser Electronics | Analog to Digital Converters - ADC hi Spd Multi-Mode 8Bit 1GSPS A/D Convert RoHS: Compliant | 0 |
|
$60.4800 | Order Now |
DISTI #
62424601
|
Verical | 4-Channel Quad ADC Pipelined 1Gsps 8-bit Serial 48-Pin QFN EP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 2500 |
|
$79.2000 / $83.3000 | Buy Now |
DISTI #
HMCAD1511TR
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 500 | 0 |
|
$63.2800 / $64.1000 | Buy Now |
|
LCSC | 8-bit 1.7V2V 1000MHz Serial QFN-48-EP(7x7) Analog to Digital Converters (ADC) ROHS | 185 |
|
$7.2001 / $10.8985 | Buy Now |
|
Win Source Electronics | 4-Channel Quad ADC Pipelined 1Gsps 8-bit Serial LVDS 48-Pin QFN EP T/R / IC ADC 8BIT SRL 4CH 48-QFN | 10000 |
|
$10.0704 / $15.1056 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMCAD1511TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMCAD1511TR
Analog Devices Inc
HMCAD1511TR
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 7 X 7 MM, ROHS COMPLIANT, PLASTIC, QFN-48 | |
Pin Count | 48 | |
Manufacturer Package Code | CP-48-22 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2 V | |
Analog Input Voltage-Min | -2 V | |
Conversion Time-Max | 0.004 µs | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PQCC-N48 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 4 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 250 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.05 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for HMCAD1511TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMCAD1511TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HMCAD1513 | Analog Devices Inc | Check for Price | PROPRIETARY METHOD ADC | HMCAD1511TR vs HMCAD1513 |
HMCAD1510 | Hittite Microwave Corp | Check for Price | ADC, Proprietary Method, 8-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PQCC48, 7 X 7 MM, ROHS COMPLIANT, PLASTIC, QFN-48 | HMCAD1511TR vs HMCAD1510 |
HMCAD1511TR | Hittite Microwave Corp | Check for Price | ADC, Proprietary Method, 8-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PQCC48, 7 X 7 MM, ROHS COMPLIANT, PLASTIC, QFN-48 | HMCAD1511TR vs HMCAD1511TR |
HMCAD1511 | Hittite Microwave Corp | Check for Price | ADC, Proprietary Method, 8-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PQCC48, 7 X 7 MM, ROHS COMPLIANT, PLASTIC, QFN-48 | HMCAD1511TR vs HMCAD1511 |
HMCAD1510LP7DE | Hittite Microwave Corp | Check for Price | ADC, Proprietary Method, 8-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PQCC48, 7 X 7 MM, ROHS COMPLIANT, PLASTIC, QFN-48 | HMCAD1511TR vs HMCAD1510LP7DE |
HMCAD1510 | Analog Devices Inc | Check for Price | 1-CH 8-BIT PROPRIETARY METHOD ADC, SERIAL ACCESS, PQCC48 | HMCAD1511TR vs HMCAD1510 |