-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GaAs MMIC Voltage Variable Attenuator, 0.5 - 5.0 GHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC973ALP3ETR | Analog Devices | Voltage Variable | |
HMC973ALP3E | Analog Devices | Voltage Variable |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK5958
|
Newark | Variable Attenuator, 5Ghz, Lfcsp-Ep, Frequency Max:5Ghz, Frequency Min:500Mhz, Attenuation - Typical:31Db, Rf Attenuator Type:Voltage Controlled Attenuator, Insertion Loss:5.6Db, Control Voltage Min:0V, Control Voltage Max:5V Rohs Compliant: Yes |Analog Devices HMC973ALP3E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 14 |
|
$12.5600 / $13.5800 | Buy Now |
DISTI #
505-HMC973ALP3E-ND
|
DigiKey | RF ATTENUATOR 28DB 50OHM 16VFQFN Min Qty: 1 Lead time: 10 Weeks Container: Strip |
996 In Stock |
|
$11.3125 / $15.9300 | Buy Now |
DISTI #
584-HMC973ALP3E
|
Mouser Electronics | Attenuators Voltage Variable RoHS: Compliant | 1317 |
|
$11.3100 / $13.5300 | Buy Now |
|
Analog Devices Inc | Voltage Variable Package Multiple: 1 | 3367 |
|
$6.8200 / $22.6600 | Buy Now |
DISTI #
HMC973ALP3E
|
Richardson RFPD | ATTENUATOR - VARIABLE VOLTAGE RoHS: Compliant Min Qty: 1 | 0 |
|
$12.6500 / $13.5800 | Buy Now |
DISTI #
C1S103101304207
|
Chip1Stop | Voltage Variable Attenuator 31dB Attenuation 5000MHz 16-Pin QFN EP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 5 |
|
$11.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC973ALP3E
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC973ALP3E
Analog Devices Inc
GaAs MMIC Voltage Variable Attenuator, 0.5 - 5.0 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | HCP-16-1 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Attenuation-Nom | 31 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 29 dBm | |
Insertion Loss-Max | 5.6 dB | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 16 | |
Operating Frequency-Max | 5000 MHz | |
Operating Frequency-Min | 500 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 2.1 |