-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
I/Q Downconverter SMT, 17 - 20 GHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK1855
|
Newark | Downconverter Mixer, 20Ghz, Qfn-Ep-24, Frequency Min:17Ghz, Frequency Max:20Ghz, Supply Voltage Min:-, Supply Voltage Max:3.5Vdc, Rf Ic Case Style:Qfn-Ep, No. Of Pins:24Pins, Operating Temperature Min:-55°C, Product Range:- Rohs Compliant: Yes |Analog Devices HMC966LP4E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 31 |
|
$31.4200 / $33.8500 | Buy Now |
DISTI #
505-HMC966LP4E-ND
|
DigiKey | IC MMIC IQ DOWNCONVERTER 24-QFN Min Qty: 1 Lead time: 10 Weeks Container: Strip |
338 In Stock |
|
$29.4120 / $36.4500 | Buy Now |
DISTI #
584-HMC966LP4E
|
Mouser Electronics | Up-Down Converters 17.7-19.7GHz IQ LNC RoHS: Compliant | 21 |
|
$29.4100 / $29.9000 | Buy Now |
DISTI #
E54:1762_08344208
|
Arrow Electronics | Up/Down Conv Mixer 3.5V 20GHz 24-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 24 Package Multiple: 1 Lead time: 10 Weeks | Europe - 156 |
|
$21.2300 | Buy Now |
|
Analog Devices Inc | 17.7-19.7GHz IQ LNC Package Multiple: 1 | 4749 |
|
$23.5300 / $36.4500 | Buy Now |
DISTI #
26635748
|
Verical | Up/Down Conv Mixer 3.5V 20GHz 24-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 21 Package Multiple: 21 | Americas - 4662 |
|
$28.2400 | Buy Now |
DISTI #
16892486
|
Verical | Up/Down Conv Mixer 3.5V 20GHz 24-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 24 Package Multiple: 24 | Americas - 144 |
|
$21.2300 | Buy Now |
DISTI #
HMC966LP4E
|
Richardson RFPD | DOWNCONVERTER RoHS: Compliant Min Qty: 21 | 0 |
|
$30.7700 / $34.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC966LP4E
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC966LP4E
Analog Devices Inc
I/Q Downconverter SMT, 17 - 20 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4 X 4 MM, ROHS COMPLIANT, LEADLESS, PLASTIC, SMT, 24 PIN | |
Pin Count | 24 | |
Manufacturer Package Code | HCP-24-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Down Conversion Gain-Min | 10 dB | |
IF Frequency-Max | 3500 MHz | |
IF Frequency-Min | ||
JESD-609 Code | e3 | |
LO Tunable | YES | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF Input Frequency-Max | 20000 MHz | |
RF Input Frequency-Min | 17000 MHz | |
RF/Microwave Device Type | DOWN CONVERTER | |
Terminal Finish | Matte Tin (Sn) |