-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
9 GHz to 12 GHz, GaAs, MMIC, I/Q Downconverter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK1840
|
Newark | Downconverter, 12Ghz, Lcc, Product Range:-, Msl:Msl 3 - 168 Hours Rohs Compliant: Yes |Analog Devices HMC908ALC5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 12 |
|
$59.7000 / $76.3300 | Buy Now |
DISTI #
505-HMC908ALC5-ND
|
DigiKey | I/Q DOWN-CONVERTER 9-12 GHZ Min Qty: 1 Lead time: 26 Weeks Container: Strip |
23 In Stock |
|
$59.0500 / $82.2000 | Buy Now |
DISTI #
584-HMC908ALC5
|
Mouser Electronics | Up-Down Converters 9 GHz to 12 GHz, GaAs, MMIC, I/Q Downconverter RoHS: Compliant | 478 |
|
$59.3200 / $76.3300 | Buy Now |
|
Analog Devices Inc | I/Q Down-Converter 9-12 GHZ Package Multiple: 1 | 5 |
|
$47.2400 / $82.2000 | Buy Now |
|
Rochester Electronics | HMC908A - 9 GHz to 12 GHz, GaAs, MMIC, I/Q Downconverter RoHS: Compliant Status: Active Min Qty: 1 | 13 |
|
$55.7700 / $65.6100 | Buy Now |
DISTI #
HMC908ALC5
|
Richardson RFPD | DOWNCONVERTER RoHS: Compliant Min Qty: 10 | 0 |
|
$61.0000 / $73.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC908ALC5
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC908ALC5
Analog Devices Inc
9 GHz to 12 GHz, GaAs, MMIC, I/Q Downconverter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 32 | |
Manufacturer Package Code | E-32-1 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Down Conversion Gain-Min | 7 dB | |
IF Frequency-Max | 3500 MHz | |
IF Frequency-Min | ||
Input Power-Min (CW) | 5 dBm | |
JESD-609 Code | e4 | |
LO Tunable | YES | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF Input Frequency-Max | 12000 MHz | |
RF Input Frequency-Min | 9000 MHz | |
RF/Microwave Device Type | DOWN CONVERTER | |
Terminal Finish | Gold (Au) |