Part Details for HMC877LC3 by Hittite Microwave Corp
Overview of HMC877LC3 by Hittite Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HMC877LC3
HMC877LC3 CAD Models
HMC877LC3 Part Data Attributes:
|
HMC877LC3
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC877LC3
Hittite Microwave Corp
Phase Shifter
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
JESD-609 Code | e4 | |
RF/Microwave Device Type | PHASE SHIFTER | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |