Part Details for HMC877LC3 by Analog Devices Inc
Overview of HMC877LC3 by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMC877LC3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-HMC877LC3-ND
|
DigiKey | 8-23GHZ PHASE SHIFT TIME DELAY Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
2 In Stock |
|
$352.7200 | Buy Now |
|
Analog Devices Inc | Broadband Time Delay, 540deg A Min Qty: 1 Package Multiple: 1 | 1491 |
|
$218.2700 / $332.6700 | Buy Now |
|
Rochester Electronics | HMC877 - Broadband Time Delay, 540deg Analog RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 1409 |
|
$270.5600 / $318.3100 | Buy Now |
Part Details for HMC877LC3
HMC877LC3 CAD Models
HMC877LC3 Part Data Attributes:
|
HMC877LC3
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC877LC3
Analog Devices Inc
Broadband Time Delay & Phase Shifter SMT, 8 - 23 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SMT, 16 PIN | |
Pin Count | 16 | |
Manufacturer Package Code | E-16-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 16 | |
Operating Frequency-Max | 23000 MHz | |
Operating Frequency-Min | 8000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Phase Shift-Max | 500 deg | |
Phase Shift-Min | ||
Power Supplies | 3.3 V | |
RF/Microwave Device Type | PHASE SHIFTER | |
Supply Current-Max | 215 mA | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
VSWR-Max | 3.01 |